Diodes, Rectifier - Single Discrete Semiconductor Product 5A 60V Comchip Technology (VA) Schottky CDBC560-G Discrete Semiconductor Products

DIODE SCHOTTKY 5A 60V DO-214AB - CDBC560-G - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number 641-1127-1-ND
Price Break Unit Price Extended Price
1 0.57 0.57
10 0.441 4.41
100 0.378 37.80
250 0.35284 88.21
500 0.31504 157.52
1000 0.25203 252.03
Manufacturer Part NumberCDBC560-G
Product DescriptionDIODE SCHOTTKY 5A 60V DO-214AB
Quantity Available 5564

Order: Diodes, Rectifier - Single Discrete Semiconductor Product 5A 60V Comchip Technology (VA) Schottky CDBC560-G Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 5A 60V Comchip Technology (VA) Schottky CDBC560-G
Technical/Catalog InformationCDBC560-G
VendorComchip Technology (VA)
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)60V
Current - Average Rectified (Io)5A
Voltage - Forward (Vf) (Max) @ If750mV @ 5A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr500µA @ 60V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseDO-214AB, SMC
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CDBC560 G
CDBC560G
641 1127 1 ND
64111271ND
641-1127-1
Image of DIODE SCHOTTKY 5A 60V DO-214AB - CDBC560-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE SCHOTTKY 5A 60V DO-214AB - CDBC560-G
(641-1127-1-ND) - Discrete Semiconductor Products

DIODE SCHOTTKY 5A 60V DO-214AB - CDBC560-G (641-1127-1-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 5A 60V Comchip Technology (VA) Schottky CDBC560-G Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 60V Comchip Technology (VA) Schottky CDBC560-G Discrete Semiconductor Products
 Order DIODE SCHOTTKY 5A 60V DO-214AB-CDBC560-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1127-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 60V Comchip Technology (VA) Schottky CDBC560-G Discrete Semiconductor Products
 Order DIODE SCHOTTKY 5A 60V DO-214AB-CDBC560-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1127-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 60V Comchip Technology Schottky CDBC560-G Discrete Semiconductor Products
 Order DIODE SCHOTTKY 5A 60V DO-214AB-CDBC560-G online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1127-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 60V Micro Commercial Co Schottky SK56L-TP Discrete Semiconductor Products
 Order DIODE SCHOTTKY 5A 60V DO-214AB-SK56L-TP online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK56L-TP-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 60V Comchip Technology (VA) Schottky SB560E-G Discrete Semiconductor Products
 Order DIODE SCHOTTKY 5A 60V DO-201AD-SB560E-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1420-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 60V Comchip Technology (VA) Schottky SB560E-G Discrete Semiconductor Products
 Order DIODE SCHOTTKY 5A 60V DO-201AD-SB560E-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1420-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 60V Comchip Technology (VA) Schottky CDBC360-G Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 60V DO-214AB-CDBC360-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1122-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 60V Comchip Technology (VA) Schottky CDBC360-G Discrete Semiconductor Products
 Order DIODE SCHOTTKY 3A 60V DO-214AB-CDBC360-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1122-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 100V Comchip Technology (VA) Schottky CDBC5100-G Discrete Semiconductor Products
 Order DIODE SCHOTTKY 5A 100V DO-214AB-CDBC5100-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1124-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 100V Comchip Technology (VA) Schottky CDBC5100-G Discrete Semiconductor Products
 Order DIODE SCHOTTKY 5A 100V DO-214AB-CDBC5100-G online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1124-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE SCHOTTKY 5A 60V DO-201AD - STPS5L60RL  |  Next: DIODE SCHOTTKY 5A 60V DO-214AB - CDBC560-G
DIODE SCHOTTKY 5A 60V DO-214AB - CDBC560-G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany