Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 6399B-P2G Fans, Thermal Management

BOARD LEVEL HEAT SINK - 6399B-P2G - Fans, Thermal Management

All prices are in GBP.
Digi-Key Part Number 6399B-P2G-ND
Price Break Unit Price Extended Price
3000 0.96392 2891.76
Manufacturer Part Number6399B-P2G
Product DescriptionBOARD LEVEL HEAT SINK
Quantity Available

Non-Stock
Order: Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 6399B-P2G Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 6399B-P2G
Technical/Catalog Information6399B-P2G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodBolt On and PC Pin
Height2.000" (50.8mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise8W @ 40°C
Thermal Resistance @ Forced Air Flow1°C/W @ 700 LFM
Outline41.91mm x 25.40mm
Thermal Resistance @ Natural3.3°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6399B P2G
6399BP2G
Image of BOARD LEVEL HEAT SINK - 6399B-P2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOARD LEVEL HEAT SINK - 6399B-P2G
(6399B-P2G-ND) - Fans, Thermal Management

BOARD LEVEL HEAT SINK - 6399B-P2G (6399B-P2G-ND) - Fans, Thermal Management

Related parts Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 6399B-P2G Fans, Thermal Management
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 6399B-P2G Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-6399B-P2G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6399B-P2G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 6396B-P2G Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-6396B-P2G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6396B-P2G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 6400B-P2G Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-6400B-P2G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6400B-P2G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy TV-4G Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-TV-4G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number TV-4G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 6322B Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-6322B online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6322B-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 533602B02552G Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-533602B02552G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 533602B02552G-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy KM150-1 Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-KM150-1 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number KM150-1-ND.
Aavid Thermalloy Heat Sink Thermal Management 6022PB-SF2 Thermal Management
 Order BOARD LEVEL HEAT SINK-6022PB-SF2 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6022PB-SF2-ND.
Aavid Thermalloy Heat Sink Thermal Management 7020B-8223-CL03 Thermal Management
 Order BOARD LEVEL HEAT SINK-7020B-8223-CL03 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7020B-8223-CL03-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 6236BG Fans, Thermal Management
 Order BOARD LEVEL HEAT SINK-6236BG online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6236BG-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOARD LEVEL HEAT SINK - 6398BG  |  Next: BOARD LEVEL HEAT SINK - 6400B-P2G
BOARD LEVEL HEAT SINK - 6399B-P2G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany