Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics Banana Plug, Double 6369 Connectors, Interconnects

ADAPTER DBL BANANA TO MINI-CONN - 6369 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 6369-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number6369
Product DescriptionADAPTER DBL BANANA TO MINI-CONN
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics Banana Plug, Double 6369
Technical/Catalog Information6369
VendorPomona Electronics
CategoryConnectors, Interconnects
ColorBlack
Convert From (Adapter End)K-Type
Convert To (Adapter End)Banana Plug, Double
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6369
6369
Image of ADAPTER DBL BANANA TO MINI-CONN - 6369
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER DBL BANANA TO MINI-CONN - 6369
(6369-ND) - Connectors, Interconnects

ADAPTER DBL BANANA TO MINI-CONN - 6369 (6369-ND) - Connectors, Interconnects

Related parts Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics Banana Plug, Double 6369 Connectors, Interconnects
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics Banana Plug, Double 6369 Connectors, Interconnects
 Order ADAPTER DBL BANANA TO MINI-CONN-6369 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6369-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 3269 Connectors, Interconnects
 Order BNC FEMALE-MINI DBL BANANA PLUG-3269 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3269-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 1270 Connectors, Interconnects
 Order ADAPTER BNC TO DBL BANANA PLUG-1270 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1127-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 1442 Connectors, Interconnects
 Order ADAPT PHONO JACK-DBL BANANA PLUG-1442 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1129-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 2477-0 Connectors, Interconnects
 Order BANANA PLUG/MINI JACK 10/PK BLK-2477-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2477-0-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 2477-2 Connectors, Interconnects
 Order BANANA PLUG/MINI JACK 10/PK RED-2477-2 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2477-2-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 2247-K-12 Test Equipment
 Order PLUG MINI DBL BANANA RG174/U 12"-2247-K-12 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2247-K-12-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 2247-K-24 Test Equipment
 Order PLUG MINI DBL BANANA RG174/U 24"-2247-K-24 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2247-K-24-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 2247-K-60 Test Equipment
 Order PLUG MINI DBL BANANA RG174/U 60"-2247-K-60 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2247-K-60-ND.
Free Hanging (In-Line) Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Plug, Double, Shorting 3030 Connectors, Interconnects
 Order MINI DBL BANANA PLUG SHORT BAR-3030 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3030-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER DB9S RJ45/FEM 8 CONTACT - AMK-0001  |  Next: ADAPTER DC/AC CURRENT CLAMP - CP 3
ADAPTER DBL BANANA TO MINI-CONN - 6369
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany