Pomona Electronics Test Lead - Alligator Clip Test Equipment 6336-96 Test Equipment

ADAPTER 66 BLOCK TO ALLIGATORS - 6336-96 - Test Equipment

All prices are in GBP.
Digi-Key Part Number 6336-96-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number6336-96
Product DescriptionADAPTER 66 BLOCK TO ALLIGATORS
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 6336-96
Technical/Catalog Information6336-96
VendorPomona Electronics
CategoryTest Equipment
1st ConnectorAlligator Clips (2), Insulated
2nd Connector66 Block
ColorBlack and Red - Black Cable
Contents1 Lead
Current Rating-
Wire Gauge 18 AWG
Length96.000" (2438.40mm)
Temperature Range-
TypeBreakout
Voltage - Rated 300VRMS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6336 96
633696
Image of ADAPTER 66 BLOCK TO ALLIGATORS - 6336-96
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER 66 BLOCK TO ALLIGATORS - 6336-96
(6336-96-ND) - Test Equipment

ADAPTER 66 BLOCK TO ALLIGATORS - 6336-96 (6336-96-ND) - Test Equipment

Related parts Pomona Electronics Test Lead - Alligator Clip Test Equipment 6336-96 Test Equipment
Pomona Electronics Test Lead - Alligator Clip Test Equipment 6336-96 Test Equipment
 Order ADAPTER 66 BLOCK TO ALLIGATORS-6336-96 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6336-96-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 6329-96 Test Equipment
 Order PLUG DUAL BANTAM/2 ALLIGS 96"-6329-96 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6329-96-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 6321-96 Test Equipment
 Order PLUG BANTAM/3ALLIG CLIPS CABLE-6321-96 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6321-96-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 1469 Connectors, Interconnects
 Order ADAPTER BNC MALE-BINDING POSTS-1469 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1469-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 4531-C-24 Test Equipment
 Order ALLIG CLIP/BNC MALE RG58C/U 24"-4531-C-24 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4531-C-24-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 4531-C-30 Test Equipment
 Order ALLIG CLIP/BNC MALE RG58C/U 30"-4531-C-30 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4531-C-30-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 4531-C-36 Test Equipment
 Order ALLIG CLIP/BNC MALE RG58C/U 36"-4531-C-36 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4531-C-36-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 4531-C-60 Test Equipment
 Order ALLIG CLIP/BNC MALE RG58C/U 60"-4531-C-60 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4531-C-60-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 4691-2 Connectors, Interconnects
 Order ADAPTER CONN TEST 22POS PIN RED-4691-2 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4691-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 5026-36 Test Equipment
 Order BANTAM PLUG/2 ALLIGATOR CLIP 36"-5026-36 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5026-36-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER 64EM 42 SDIP THA - M68TB08AP64B42E  |  Next: ADAPTER 66 PIN 7372 - XPGMA13
ADAPTER 66 BLOCK TO ALLIGATORS - 6336-96
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany