Panel Mount; Through Hole, Press-Fit Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 6274124-2 Connectors, Interconnects

CONN JACK BNC VERT 75 OHM - 6274124-2 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 6274124-2-ND
Price Break Unit Price Extended Price
340 5.72 1944.80
Manufacturer Part Number6274124-2
Product DescriptionCONN JACK BNC VERT 75 OHM
Quantity Available

Non-Stock
Order: Panel Mount; Through Hole, Press-Fit Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 6274124-2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount; Through Hole, Press-Fit Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 6274124-2
Technical/Catalog Information6274124-2
VendorTyco Electronics
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleBNC
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeBayonet Lock
Frequency-Max-
Impedance75 Ohm
Mounting TypePanel Mount; Through Hole, Press-Fit
FeaturesMounting Hardware
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6274124 2
62741242
Image of CONN JACK BNC VERT 75 OHM - 6274124-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BNC VERT 75 OHM - 6274124-2
(6274124-2-ND) - Connectors, Interconnects

CONN JACK BNC VERT 75 OHM - 6274124-2 (6274124-2-ND) - Connectors, Interconnects

Related parts Panel Mount; Through Hole, Press-Fit Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 6274124-2 Connectors, Interconnects
Panel Mount; Through Hole, Press-Fit Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 6274124-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM-6274124-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6274124-2-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1274124-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM-1274124-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1274124-2-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1274124-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM-1274124-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1274124-1-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414394-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM PCB AU-5414394-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32406-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5413986-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM PCB-5413986-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32407-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414088-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM PCB-5414088-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32409-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Male Pins 415504-2 Connectors, Interconnects
 Order CONN JACK SMB VERT 75 OHM PCB-415504-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 415504-2-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 413558-2 Connectors, Interconnects
 Order CONN JACK BNC RTANG 75 OHM 50AU-413558-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24612-ND.
Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227699-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5227699-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32269-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5413476-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM 30AU-5413476-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32414-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BNC VERT 75 OHM - 1274124-2  |  Next: CONN JACK BNC VERT 75 OHM PCB - 5413986-1
CONN JACK BNC VERT 75 OHM - 6274124-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany