Gold D-sub, D-shaped - Contact Connectors, Interconnect Conec Power 132C10019X Connectors, Interconnects

CONN SOCKET COMBO-D 16-20AWG SLD - 132C10019X - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 626-1144-ND
Price Break Unit Price Extended Price
1 2.12 2.12
10 1.362 13.62
100 1.0595 105.95
500 0.90816 454.08
1000 0.87789 877.89
Manufacturer Part Number132C10019X
Product DescriptionCONN SOCKET COMBO-D 16-20AWG SLD
Quantity Available 200

Order: Gold D-sub, D-shaped - Contact Connectors, Interconnect Conec Power 132C10019X Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold D-sub, D-shaped - Contact Connectors, Interconnect Conec Power 132C10019X
Technical/Catalog Information132C10019X
VendorConec
CategoryConnectors, Interconnects
Pin or SocketSocket
Contact FinishGold
Wire Gauge 16-20 AWG
Contact TerminationSolder Cup
PackagingBulk
TypePower
Contact Finish Thickness30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 132C10019X
132C10019X
626 1144 ND
6261144ND
626-1144
Image of CONN SOCKET COMBO-D 16-20AWG SLD - 132C10019X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN SOCKET COMBO-D 16-20AWG SLD - 132C10019X
(626-1144-ND) - Connectors, Interconnects

CONN SOCKET COMBO-D 16-20AWG SLD - 132C10019X (626-1144-ND) - Connectors, Interconnects

Related parts Gold D-sub, D-shaped - Contact Connectors, Interconnect Conec Power 132C10019X Connectors, Interconnects
Gold D-sub, D-shaped - Contact Connectors, Interconnect Conec Power 132C10019X Connectors, Interconnects
 Order CONN SOCKET COMBO-D 16-20AWG SLD-132C10019X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1144-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Conec Power 131C10019X Connectors, Interconnects
 Order CONN PIN COMBO-D 16-20AWG SOLDER-131C10019X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1140-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Conec Power 131C11019X Connectors, Interconnects
 Order CONN PIN COMBO-D 16-20AWG CRIMP-131C11019X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1148-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Conec Power 132C10029X Connectors, Interconnects
 Order CONN SOCKET COMBO-D 12-14AWG SLD-132C10029X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1145-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Conec Power 132C10039X Connectors, Interconnects
 Order CONN SOCKET COMBO-D 10-12AWG SLD-132C10039X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1146-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Conec Power 132C10049X Connectors, Interconnects
 Order CONN SOCKET COMBO-D 8-10AWG SLD-132C10049X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1147-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Conec Power 132C11019X Connectors, Interconnects
 Order CONN SKT COMBO-D 16-20AWG CRIMP-132C11019X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1152-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 794223-1 Connectors, Interconnects
 Order CONN SOCKET MINI UMNL2 16-20AWG-794223-1 online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100874CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 794223-1 Connectors, Interconnects
 Order CONN SOCKET MINI UMNL2 16-20AWG-794223-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A100874TR-ND.
Gold Press Fit Terminal - Pc Pin Receptacles, Socket Connectors, Interconnect Tyco Electronics No Tail 3-1437510-7 Connectors, Interconnects
 Order CONN SOCKET LSG-1DG6-16-3-1437510-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1437510-7-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN SOCKET COMBO-D 12-14AWG SLD - 132C10029X  |  Next: CONN SOCKET COMBO-D 8-10AWG SLD - 132C10049X
CONN SOCKET COMBO-D 16-20AWG SLD - 132C10019X
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany