4.7pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR4R7JEDCA Capacitors

CAP CER 4.7PF 1KV 5% DISC RADIAL - 5AR4R7JEDCA - Capacitors

All prices are in GBP.
Digi-Key Part Number 5AR4R7JEDCA-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number5AR4R7JEDCA
Product DescriptionCAP CER 4.7PF 1KV 5% DISC RADIAL
Quantity Available 0

Obsolete item; call Digi-Key for more information.
4.7pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR4R7JEDCA
Technical/Catalog Information5AR4R7JEDCA
VendorAVX Corporation
CategoryCapacitors
Capacitance4.7pF
Voltage - Rated 1000V (1kV)
Tolerance±5%
Package / CaseRadial - Disc
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesHigh Voltage
Lead Spacing0.236" (6.00mm)
Operating Temperature-30°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5AR4R7JEDCA
5AR4R7JEDCA
Image of CAP CER 4.7PF 1KV 5% DISC RADIAL - 5AR4R7JEDCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 4.7PF 1KV 5% DISC RADIAL - 5AR4R7JEDCA
(5AR4R7JEDCA-ND) - Capacitors

CAP CER 4.7PF 1KV 5% DISC RADIAL - 5AR4R7JEDCA (5AR4R7JEDCA-ND) - Capacitors

Related parts 4.7pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR4R7JEDCA Capacitors
4.7pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR4R7JEDCA Capacitors
 Order CAP CER 4.7PF 1KV 5% DISC RADIAL-5AR4R7JEDCA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR4R7JEDCA-ND.
47pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR470JEECA Capacitors
 Order CAP CER 47PF 1KV 5% DISC RADIAL-5AR470JEECA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR470JEECA-ND.
47pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR470JEENI Capacitors
 Order CAP CER 47PF 1KV 5% DISC RADIAL-5AR470JEENI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR470JEENI-ND.
47pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR470KAFCH Capacitors
 Order CAP CER 47PF 1KV 10% DISC RADIAL-5AR470KAFCH online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR470KAFCH-ND.
47pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR470KEECI Capacitors
 Order CAP CER 47PF 1KV 10% DISC RADIAL-5AR470KEECI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR470KEECI-ND.
47pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5AK470JDDAA Capacitors
 Order CAP CER 47PF 100V 5% DISC RADIAL-5AK470JDDAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK470JDDAA-ND.
47pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5AK470JDDAI Capacitors
 Order CAP CER 47PF 100V 5% DISC RADIAL-5AK470JDDAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK470JDDAI-ND.
47pF Ceramic Capacitor AVX Corporation Radial - Disc 500V 5AQ470JADJA Capacitors
 Order CAP CER 47PF 500V 5% DISC RADIAL-5AQ470JADJA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AQ470JADJA-ND.
47pF Ceramic Capacitor AVX Corporation Radial - Disc 500V 5AQ470JODAM Capacitors
 Order CAP CER 47PF 500V 5% DISC RADIAL-5AQ470JODAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AQ470JODAM-ND.
10pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR100JEBCA Capacitors
 Order CAP CER 10PF 1KV 5% DISC RADIAL-5AR100JEBCA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR100JEBCA-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 4.7PF 16V NP0 0805 - 0805YA4R7CAT9A  |  Next: CAP CER 4.7PF 1KV DISC RADIAL - 5AR4R7CEBCI
CAP CER 4.7PF 1KV 5% DISC RADIAL - 5AR4R7JEDCA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany