4.7pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR4R7DEANI Capacitors

CAP CER 4.7PF 1KV DISC RADIAL - 5AR4R7DEANI - Capacitors

All prices are in GBP.
Digi-Key Part Number 5AR4R7DEANI-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number5AR4R7DEANI
Product DescriptionCAP CER 4.7PF 1KV DISC RADIAL
Quantity Available 0

Obsolete item; call Digi-Key for more information.
4.7pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR4R7DEANI
Technical/Catalog Information5AR4R7DEANI
VendorAVX Corporation
CategoryCapacitors
Capacitance4.7pF
Voltage - Rated 1000V (1kV)
Tolerance±0.5pF
Package / CaseRadial - Disc
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesHigh Voltage
Lead Spacing0.236" (6.00mm)
Operating Temperature-30°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5AR4R7DEANI
5AR4R7DEANI
Image of CAP CER 4.7PF 1KV DISC RADIAL - 5AR4R7DEANI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 4.7PF 1KV DISC RADIAL - 5AR4R7DEANI
(5AR4R7DEANI-ND) - Capacitors

CAP CER 4.7PF 1KV DISC RADIAL - 5AR4R7DEANI (5AR4R7DEANI-ND) - Capacitors

Related parts 4.7pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR4R7DEANI Capacitors
4.7pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR4R7DEANI Capacitors
 Order CAP CER 4.7PF 1KV DISC RADIAL-5AR4R7DEANI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR4R7DEANI-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR4R7CEBCI Capacitors
 Order CAP CER 4.7PF 1KV DISC RADIAL-5AR4R7CEBCI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR4R7CEBCI-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5AK4R7CAAAI Capacitors
 Order CAP CER 4.7PF 100V DISC RADIAL-5AK4R7CAAAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK4R7CAAAI-ND.
4.7pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5AK4R7CDAAI Capacitors
 Order CAP CER 4.7PF 100V DISC RADIAL-5AK4R7CDAAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK4R7CDAAI-ND.
10pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR100DEBNI Capacitors
 Order CAP CER 10PF 1KV DISC RADIAL-5AR100DEBNI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR100DEBNI-ND.
2.7pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR2R7CEACA Capacitors
 Order CAP CER 2.7PF 1KV DISC RADIAL-5AR2R7CEACA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR2R7CEACA-ND.
3.0pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR3R0CEACA Capacitors
 Order CAP CER 3.0PF 1KV DISC RADIAL-5AR3R0CEACA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR3R0CEACA-ND.
3.0pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR3R0DEANI Capacitors
 Order CAP CER 3.0PF 1KV DISC RADIAL-5AR3R0DEANI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR3R0DEANI-ND.
5.0pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR5R0DAACE Capacitors
 Order CAP CER 5.0PF 1KV DISC RADIAL-5AR5R0DAACE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR5R0DAACE-ND.
5.6pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5AR5R6DEANI Capacitors
 Order CAP CER 5.6PF 1KV DISC RADIAL-5AR5R6DEANI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR5R6DEANI-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 4.7PF 1KV DISC RADIAL - 5AR4R7CEBCI  |  Next: CAP CER 4.7PF 200V C0G 0603 - C0603C479C2GACTU
CAP CER 4.7PF 1KV DISC RADIAL - 5AR4R7DEANI
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany