Pomona Electronics Test Clip - Ic Test Equipment 5998AL Test Equipment

ADAPTER TEST 240PIN QFP - 5998AL - Test Equipment

All prices are in GBP.
Digi-Key Part Number 5998AL-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number5998AL
Product DescriptionADAPTER TEST 240PIN QFP
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Pomona Electronics Test Clip - Ic Test Equipment 5998AL
Technical/Catalog Information5998AL
VendorPomona Electronics
CategoryTest Equipment
TypeQFP, 0.50mm Pitch
Number of Positions or Pins (Grid)240 (17 x 17)
Contact FinishGold
Contact Material-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5998AL
5998AL
Image of ADAPTER TEST 240PIN QFP - 5998AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER TEST 240PIN QFP - 5998AL
(5998AL-ND) - Test Equipment

ADAPTER TEST 240PIN QFP - 5998AL (5998AL-ND) - Test Equipment

Related parts Pomona Electronics Test Clip - Ic Test Equipment 5998AL Test Equipment
Pomona Electronics Test Clip - Ic Test Equipment 5998AL Test Equipment
 Order ADAPTER TEST 240PIN QFP-5998AL online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5998AL-ND.
Pomona Electronics Test Clip - Ic Test Equipment 5998A Test Equipment
 Order ADAPTER W/PGA SOCK 240PIN QFP-5998A online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5998A-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 3560-0 Connectors, Interconnects
 Order ADAPTER TEST CONN 20POS SKT BLK-3560-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3560-0-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 3560-2 Connectors, Interconnects
 Order ADAPTER TEST CONN 20POS SKT RED-3560-2 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3560-2-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 3561-0 Connectors, Interconnects
 Order ADAPTER TEST CONN 20POS PIN BLK-3561-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3561-0-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 3561-2 Connectors, Interconnects
 Order ADAPTER TEST CONN 20POS PIN RED-3561-2 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3561-2-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 3562-0 Connectors, Interconnects
 Order ADAPTER TEST CONN 16POS SKT BLK-3562-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3562-0-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 3562-2 Connectors, Interconnects
 Order ADAPTER TEST CONN 16POS SKT RED-3562-2 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3562-2-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 3563-0 Connectors, Interconnects
 Order ADAPTER TEST CONN 16POS PIN BLK-3563-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3563-0-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 3563-2 Connectors, Interconnects
 Order ADAPTER TEST CONN 16POS PIN RED-3563-2 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3563-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER TEST 1POS ZDU2.5/ZPE2.5 - 1609050000  |  Next: ADAPTER TEST ASST 2POS PA - 0165860000
ADAPTER TEST 240PIN QFP - 5998AL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany