Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 590SX1N56S102SP Potentiometers, Variable Resistors

POT 1K OHM COND PLAS LIN TAPER - 590SX1N56S102SP - Potentiometers, Variable Resistors

All prices are in GBP.
Digi-Key Part Number 590SX102-ND
Price Break Unit Price Extended Price
1 4.81 4.81
10 3.517 35.17
25 3.2924 82.31
50 3.1098 155.49
100 2.9136 291.36
250 2.78792 696.98
500 2.67938 1339.69
1000 2.55179 2551.79
2500 2.46228 6155.70
Manufacturer Part Number590SX1N56S102SP
Product DescriptionPOT 1K OHM COND PLAS LIN TAPER
Quantity Available 684

Order: Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 590SX1N56S102SP Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 590SX1N56S102SP
Technical/Catalog Information590SX1N56S102SP
VendorHoneywell Sensing and Control/Clarostat
CategoryPotentiometers, Variable Resistors
Resistance In Ohms1.00K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Adjustment TypeSide Adjustment
Tolerance±10%
Package / CaseSquare - 0.500" L x 0.500" W x 0.469" H (12.70mm x 12.70mm x 11.91mm)
Termination StyleThrough Hole
Actuator Diameter3.18mm
Actuator Length22.23mm
Actuator TypeSlotted Shaft
Other Names 590SX1N56S102SP
590SX1N56S102SP
590SX102 ND
590SX102ND
590SX102
Image of POT 1K OHM COND PLAS LIN TAPER - 590SX1N56S102SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POT 1K OHM COND PLAS LIN TAPER - 590SX1N56S102SP
(590SX102-ND) - Potentiometers, Variable Resistors

POT 1K OHM COND PLAS LIN TAPER - 590SX1N56S102SP (590SX102-ND) - Potentiometers, Variable Resistors

Related parts Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 590SX1N56S102SP Potentiometers, Variable Resistors
Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 590SX1N56S102SP Potentiometers, Variable Resistors
 Order POT 1K OHM COND PLAS LIN TAPER-590SX1N56S102SP online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 590SX102-ND.
Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 575SX1A48F102SS Potentiometers, Variable Resistors
 Order POT 1K OHM COND PLAS LIN TAPER-575SX1A48F102SS online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 575SF102-ND.
Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 575SX1A48S102SS Potentiometers, Variable Resistors
 Order POT 1K OHM COND PLAS LIN TAPER-575SX1A48S102SS online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 575SS102-ND.
Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 580SX4Q25F102SP Potentiometers, Variable Resistors
 Order POT 1K OHM COND PLAS LIN TAPER-580SX4Q25F102SP online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 580S102S-ND.
Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 574SX1M48F103SD Potentiometers, Variable Resistors
 Order POT 10K OHM COND PLAS LIN TAPER-574SX1M48F103SD online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 574SF103-ND.
Honeywell Sensing and Control/Clarostat 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 580SX4Q25F502SP Potentiometers, Variable Resistors
 Order POT 5K OHM COND PLAS LIN TAPER-580SX4Q25F502SP online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 580S502S-ND.
Honeywell Sensing and Control/Clarostat 100K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 574SX1M48F104SD Potentiometers, Variable Resistors
 Order POT 100K OHM COND PLAS LIN TAPER-574SX1M48F104SD online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 574SF104-ND.
Honeywell Sensing and Control/Clarostat 50.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 574SX1M48F503SD Potentiometers, Variable Resistors
 Order POT 50K OHM COND PLAS LIN TAPER-574SX1M48F503SD online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 574SF503-ND.
Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 574SX1M48S103SD Potentiometers, Variable Resistors
 Order POT 10K OHM COND PLAS LIN TAPER-574SX1M48S103SD online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 574SS103-ND.
Honeywell Sensing and Control/Clarostat 100K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 574SX1M48S104SD Potentiometers, Variable Resistors
 Order POT 100K OHM COND PLAS LIN TAPER-574SX1M48S104SD online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 574SS104-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POT 1K OHM COND PLAS LIN TAPER - 580SX4Q25F102SP  |  Next: POT 1K OHM COND PLAS LOG TAPER - 580SX4Q25F102ZP
POT 1K OHM COND PLAS LIN TAPER - 590SX1N56S102SP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany