4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-FW Capacitors

CAP CER 4.7PF 16V C0G 01005 - EMK042CG4R7CC-FW - Capacitors

All prices are in GBP.
Digi-Key Part Number 587-2288-6-ND
Price Break Unit Price Extended Price
10 0.163 1.63
100 0.0961 9.61
500 0.05544 27.72
1000 0.03844 38.44
Manufacturer Part NumberEMK042CG4R7CC-FW
Product DescriptionCAP CER 4.7PF 16V C0G 01005
Quantity Available Available

Order: 4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-FW Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-FW
Technical/Catalog InformationEMK042CG4R7CC-FW
VendorTaiyo Yuden (VA)
CategoryCapacitors
Capacitance4.7pF
Voltage - Rated 16V
Tolerance±0.25pF
Package / Case01005 (0402 Metric)
Temperature CoefficientC0G, NP0
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMK042CG4R7CC FW
EMK042CG4R7CCFW
587 2288 6 ND
58722886ND
587-2288-6
Image of CAP CER 4.7PF 16V C0G 01005 - EMK042CG4R7CC-FW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 4.7PF 16V C0G 01005 - EMK042CG4R7CC-FW
(587-2288-6-ND) - Capacitors

CAP CER 4.7PF 16V C0G 01005 - EMK042CG4R7CC-FW (587-2288-6-ND) - Capacitors

Related parts 4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-FW Capacitors
4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-FW Capacitors
 Order CAP CER 4.7PF 16V C0G 01005-EMK042CG4R7CC-FW online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2288-1-ND.
4.7pF Ceramic Capacitor Taiyo Yuden 01005 (0402 Metric) 16V EMK042CG4R7CC-FW Capacitors
 Order CAP CER 4.7PF 16V C0G 01005-EMK042CG4R7CC-FW online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2288-2-ND.
4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-F Capacitors
 Order CAP CER 4.7PF 16V C0G 01005-EMK042CG4R7CC-F online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2118-1-ND.
4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-F Capacitors
 Order CAP CER 4.7PF 16V C0G 01005-EMK042CG4R7CC-F online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2118-6-ND.
47pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG470JC-FW Capacitors
 Order CAP CER 47PF 16V C0G 01005-EMK042CG470JC-FW online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2287-1-ND.
47pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG470JC-FW Capacitors
 Order CAP CER 47PF 16V C0G 01005-EMK042CG470JC-FW online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2287-6-ND.
4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-FW Capacitors
 Order CAP CER 4.7PF 16V C0G 01005-EMK042CG4R7CC-FW online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2288-6-ND.
4.7pF Ceramic Capacitor Taiyo Yuden 01005 (0402 Metric) 16V EMK042CG4R7CC-F Capacitors
 Order CAP CER 4.7PF 16V C0G 01005-EMK042CG4R7CC-F online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2118-2-ND.
47pF Ceramic Capacitor Taiyo Yuden 01005 (0402 Metric) 16V EMK042CG470JC-FW Capacitors
 Order CAP CER 47PF 16V C0G 01005-EMK042CG470JC-FW online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2287-2-ND.
47pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG470JC-F Capacitors
 Order CAP CER 47PF 16V C0G 01005-EMK042CG470JC-F online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2135-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 4.7PF 16V C0G 01005 - EMK042CG4R7CC-FW  |  Next: CAP CER 4.7PF 16V C0G 0402 - C0402C479C4GACTU
CAP CER 4.7PF 16V C0G 01005 - EMK042CG4R7CC-FW
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany