4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-F Capacitors

CAP CER 4.7PF 16V C0G 01005 - EMK042CG4R7CC-F

All prices are in GBP.
Digi-Key Part Number 587-2118-6-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberEMK042CG4R7CC-F
Product DescriptionCAP CER 4.7PF 16V C0G 01005
Quantity Available 0

Obsolete item; call Digi-Key for more information.
4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-F
Technical/Catalog InformationEMK042CG4R7CC-F
VendorTaiyo Yuden (VA)
CategoryCapacitors
Capacitance4.7pF
Voltage - Rated 16V
Tolerance±0.25pF
Package / Case01005 (0402 Metric)
Temperature CoefficientC0G, NP0
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMK042CG4R7CC F
EMK042CG4R7CCF
587 2118 6 ND
58721186ND
587-2118-6
Image of CAP CER 4.7PF 16V C0G 01005 - EMK042CG4R7CC-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 4.7PF 16V C0G 01005 - EMK042CG4R7CC-F
(587-2118-6-ND)

CAP CER 4.7PF 16V C0G 01005 - EMK042CG4R7CC-F (587-2118-6-ND)

Related parts 4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-F Capacitors
4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-F Capacitors
 Order CAP CER 4.7PF 16V C0G 01005-EMK042CG4R7CC-F online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2118-1-ND.
4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-F Capacitors
 Order CAP CER 4.7PF 16V C0G 01005-EMK042CG4R7CC-F online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2118-6-ND.
4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-FW Capacitors
 Order CAP CER 4.7PF 16V C0G 01005-EMK042CG4R7CC-FW online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2288-1-ND.
4.7pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG4R7CC-FW Capacitors
 Order CAP CER 4.7PF 16V C0G 01005-EMK042CG4R7CC-FW online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2288-6-ND.
4.7pF Ceramic Capacitor Taiyo Yuden 01005 (0402 Metric) 16V EMK042CG4R7CC-F Capacitors
 Order CAP CER 4.7PF 16V C0G 01005-EMK042CG4R7CC-F online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2118-2-ND.
4.7pF Ceramic Capacitor Taiyo Yuden 01005 (0402 Metric) 16V EMK042CG4R7CC-FW Capacitors
 Order CAP CER 4.7PF 16V C0G 01005-EMK042CG4R7CC-FW online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-2288-2-ND.
47pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG470JC-F Capacitors
 Order CAP CER 47PF 16V C0G 01005-EMK042CG470JC-F online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2135-1-ND.
47pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG470JC-F Capacitors
 Order CAP CER 47PF 16V C0G 01005-EMK042CG470JC-F online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2135-6-ND.
47pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG470JC-FW Capacitors
 Order CAP CER 47PF 16V C0G 01005-EMK042CG470JC-FW online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2287-1-ND.
47pF Ceramic Capacitor Taiyo Yuden (VA) 01005 (0402 Metric) 16V EMK042CG470JC-FW Capacitors
 Order CAP CER 47PF 16V C0G 01005-EMK042CG470JC-FW online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2287-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 4.7PF 16V C0G 01005 - EMK042CG4R7CC-F  |  Next: CAP CER 4.7PF 16V C0G 01005 - EMK042CG4R7CC-FW
CAP CER 4.7PF 16V C0G 01005 - EMK042CG4R7CC-F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany