Fixed Inductors, Coils, Choke 22µH 780mA 1210 (3225 Metric) Taiyo Yuden - CBC3225T220MR Inductors, Coils, Chokes

INDUCTOR 22UH 20% 1210 SMD - CBC3225T220MR - Inductors, Coils, Chokes

All prices are in GBP.
Digi-Key Part Number 587-1626-2-ND
Price Break Unit Price Extended Price
1000 0.07533 75.33
5000 0.0711 355.50
10000 0.06899 689.90
25000 0.06477 1619.25
50000 0.05984 2992.00
Manufacturer Part NumberCBC3225T220MR
Product DescriptionINDUCTOR 22UH 20% 1210 SMD
Quantity Available 55000

Order: Fixed Inductors, Coils, Choke 22µH 780mA 1210 (3225 Metric) Taiyo Yuden - CBC3225T220MR Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 22µH 780mA 1210 (3225 Metric) Taiyo Yuden - CBC3225T220MR
Technical/Catalog InformationCBC3225T220MR
VendorTaiyo Yuden
CategoryInductors, Coils, Chokes
Inductance22µH
Tolerance±20%
Package / Case1210 (3225 Metric)
PackagingTape & Reel (TR)
Type-
Current 780mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq17MHz
DC Resistance (DCR)351.0 mOhm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CBC3225T220MR
CBC3225T220MR
587 1626 2 ND
58716262ND
587-1626-2
Image of INDUCTOR 22UH 20% 1210 SMD - CBC3225T220MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR 22UH 20% 1210 SMD - CBC3225T220MR
(587-1626-2-ND) - Inductors, Coils, Chokes

INDUCTOR 22UH 20% 1210 SMD - CBC3225T220MR (587-1626-2-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 22µH 780mA 1210 (3225 Metric) Taiyo Yuden - CBC3225T220MR Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 22µH 780mA 1210 (3225 Metric) Taiyo Yuden - CBC3225T220MR Inductors, Coils, Chokes
 Order INDUCTOR 22UH 20% 1210 SMD-CBC3225T220MR online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1626-2-ND.
Fixed Inductors, Coils, Choke 22µH 780mA 1210 (3225 Metric) Taiyo Yuden (VA) - CBC3225T220MR Inductors, Coils, Chokes
 Order INDUCTOR 22UH 20% 1210 SMD-CBC3225T220MR online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1626-6-ND.
Fixed Inductors, Coils, Choke 2.2µH 1.13A 1210 (3225 Metric) Taiyo Yuden (VA) - CBC3225T2R2MR Inductors, Coils, Chokes
 Order INDUCTOR 2.2UH 20% 1210 SMD-CBC3225T2R2MR online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1623-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 1.13A 1210 (3225 Metric) Taiyo Yuden - CBC3225T2R2MR Inductors, Coils, Chokes
 Order INDUCTOR 2.2UH 20% 1210 SMD-CBC3225T2R2MR online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1623-2-ND.
Fixed Inductors, Coils, Choke 2.2µH 1.13A 1210 (3225 Metric) Taiyo Yuden (VA) - CBC3225T2R2MR Inductors, Coils, Chokes
 Order INDUCTOR 2.2UH 20% 1210 SMD-CBC3225T2R2MR online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1623-6-ND.
Fixed Inductors, Coils, Choke 4.7µH 1.01A 1210 (3225 Metric) Taiyo Yuden - CBC3225T4R7MR Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH 20% 1210 SMD-CBC3225T4R7MR online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1624-2-ND.
Fixed Inductors, Coils, Choke 1µH 1.44A 1210 (3225 Metric) Taiyo Yuden (VA) - CBC3225T1R0MR Inductors, Coils, Chokes
 Order INDUCTOR 1.0UH 20% 1210 SMD-CBC3225T1R0MR online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1622-1-ND.
Fixed Inductors, Coils, Choke 1µH 1.44A 1210 (3225 Metric) Taiyo Yuden - CBC3225T1R0MR Inductors, Coils, Chokes
 Order INDUCTOR 1.0UH 20% 1210 SMD-CBC3225T1R0MR online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1622-2-ND.
Fixed Inductors, Coils, Choke 1µH 1.44A 1210 (3225 Metric) Taiyo Yuden (VA) - CBC3225T1R0MR Inductors, Coils, Chokes
 Order INDUCTOR 1.0UH 20% 1210 SMD-CBC3225T1R0MR online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1622-6-ND.
Fixed Inductors, Coils, Choke 4.7µH 1.01A 1210 (3225 Metric) Taiyo Yuden (VA) - CBC3225T4R7MR Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH 20% 1210 SMD-CBC3225T4R7MR online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1624-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR 22UH 20% 1210 SMD - CBC3225T220MR  |  Next: INDUCTOR 22UH 20% 1210 SMD - CBC3225T220MR
INDUCTOR 22UH 20% 1210 SMD - CBC3225T220MR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany