Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V SY10EP08VKG Integrated Circuits (ICs)

IC GATE XOR/XNOR 2INP DIFF 8MSOP - SY10EP08VKG - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 576-2515-ND
Price Break Unit Price Extended Price
1 3.01 3.01
25 2.4076 60.19
100 1.8726 187.26
250 1.779 444.75
500 1.73888 869.44
Manufacturer Part NumberSY10EP08VKG
Product DescriptionIC GATE XOR/XNOR 2INP DIFF 8MSOP
Quantity Available 300

Order: Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V SY10EP08VKG Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V SY10EP08VKG
Technical/Catalog InformationSY10EP08VKG
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Number of Circuits1
Logic Type2 Input XOR/XNOR
Current - Output High, Low-
Output TypeDifferential
Schmitt Trigger InputNo
Voltage - Supply3 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Number of Inputs2
Mounting TypeSurface Mount
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SY10EP08VKG
SY10EP08VKG
576 2515 ND
5762515ND
576-2515
Image of IC GATE XOR/XNOR 2INP DIFF 8MSOP - SY10EP08VKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC GATE XOR/XNOR 2INP DIFF 8MSOP - SY10EP08VKG
(576-2515-ND) - Integrated Circuits (ICs)

IC GATE XOR/XNOR 2INP DIFF 8MSOP - SY10EP08VKG (576-2515-ND) - Integrated Circuits (ICs)

Related parts Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V SY10EP08VKG Integrated Circuits (ICs)
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V SY10EP08VKG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2INP DIFF 8MSOP-SY10EP08VKG online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2515-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V SY10EP08VKG TR Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2INP DIFF 8MSOP-SY10EP08VKG TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP08VKG TR-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V SY10EP08VZG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2INP DIFF 8SOIC-SY10EP08VZG online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2037-5-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V SY10EP08VZG TR Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2INP DIFF 8SOIC-SY10EP08VZG TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP08VZG TR-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100EL07MNR4G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2INP ECL 8-DFN-MC100EL07MNR4G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07MNR4G-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate - 3 V ~ 5.5 V SY10EP05VKG Integrated Circuits (ICs)
 Order IC GATE AND/NAND 2INP DIFF 8MSOP-SY10EP05VKG online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2035-5-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND/NAND Gate - 3 V ~ 5.5 V SY10EP05VKG TR Integrated Circuits (ICs)
 Order IC GATE AND/NAND 2INP DIFF 8MSOP-SY10EP05VKG TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP05VKG TR-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube * * MC10EL07D Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8SOIC-MC10EL07D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL07DOS-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100EL07DG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8SOIC-MC100EL07DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07DGOS-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100EL07DR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8-SOIC-MC100EL07DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07DR2G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC GATE XOR/XNOR 2-INPUT 8-SOIC - SY10EL07ZI TR  |  Next: IC GATE XOR/XNOR 2INP DIFF 8MSOP - SY10EP08VKG TR
IC GATE XOR/XNOR 2INP DIFF 8MSOP - SY10EP08VKG
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany