Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.75 V ~ 5.5 V SY10EL07ZG Integrated Circuits (ICs)

IC GATE XOR/XNOR 2-INPUT 8-SOIC - SY10EL07ZG - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 576-2503-ND
Price Break Unit Price Extended Price
1 2.14 2.14
25 1.7108 42.77
100 1.3306 133.06
250 1.26404 316.01
500 1.23552 617.76
Manufacturer Part NumberSY10EL07ZG
Product DescriptionIC GATE XOR/XNOR 2-INPUT 8-SOIC
Quantity Available 160

Order: Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.75 V ~ 5.5 V SY10EL07ZG Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.75 V ~ 5.5 V SY10EL07ZG
Technical/Catalog InformationSY10EL07ZG
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Number of Circuits1
Logic Type2 Input XOR/XNOR
Current - Output High, Low-
Output TypeDifferential
Schmitt Trigger InputNo
Voltage - Supply4.75 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Number of Inputs2
Mounting TypeSurface Mount
Package / Case8-SOIC (3.9mm Width)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SY10EL07ZG
SY10EL07ZG
576 2503 ND
5762503ND
576-2503
Image of IC GATE XOR/XNOR 2-INPUT 8-SOIC - SY10EL07ZG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC GATE XOR/XNOR 2-INPUT 8-SOIC - SY10EL07ZG
(576-2503-ND) - Integrated Circuits (ICs)

IC GATE XOR/XNOR 2-INPUT 8-SOIC - SY10EL07ZG (576-2503-ND) - Integrated Circuits (ICs)

Related parts Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.75 V ~ 5.5 V SY10EL07ZG Integrated Circuits (ICs)
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.75 V ~ 5.5 V SY10EL07ZG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2-INPUT 8-SOIC-SY10EL07ZG online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2503-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.75 V ~ 5.5 V SY10EL07ZG TR Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2-INPUT 8-SOIC-SY10EL07ZG TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL07ZG TR-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.75 V ~ 5.5 V SY10EL07ZC TR Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2-INPUT 8-SOIC-SY10EL07ZC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL07ZC TR-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.75 V ~ 5.5 V SY10EL07ZC Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2-INPUT 8-SOIC-SY10EL07ZC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL07ZC-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.75 V ~ 5.5 V SY10EL07ZI TR Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2-INPUT 8-SOIC-SY10EL07ZI TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL07ZI TR-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.75 V ~ 5.5 V SY10EL07ZI Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2-INPUT 8-SOIC-SY10EL07ZI online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL07ZI-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/NOR Gate - 4.2 V ~ 5.5 V SY100EL07ZG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2-INPUT 8-SOIC-SY100EL07ZG online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1973-5-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/NOR Gate - 4.2 V ~ 5.5 V SY100EL07ZC TR Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2-INPUT 8-SOIC-SY100EL07ZC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL07ZC TR-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/NOR Gate - 4.2 V ~ 5.5 V SY100EL07ZC Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2-INPUT 8-SOIC-SY100EL07ZC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL07ZC-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/NOR Gate - 4.2 V ~ 5.5 V SY100EL07ZG TR Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR 2-INPUT 8-SOIC-SY100EL07ZG TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL07ZG TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC GATE XOR/XNOR 2-INPUT 8-SOIC - SY10EL07ZC TR  |  Next: IC GATE XOR/XNOR 2-INPUT 8-SOIC - SY10EL07ZG TR
IC GATE XOR/XNOR 2-INPUT 8-SOIC - SY10EL07ZG
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany