Micrel Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5256-2.5YM5 TR Integrated Circuits (ICs)

IC REG LDO 150MA 2.5V SOT23-5 - MIC5256-2.5YM5 TR - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 576-1291-6-ND
Price Break Unit Price Extended Price
1 0.82 0.82
25 0.6864 17.16
100 0.5491 54.91
250 0.41184 102.96
500 0.38438 192.19
Manufacturer Part NumberMIC5256-2.5YM5 TR
Product DescriptionIC REG LDO 150MA 2.5V SOT23-5
Quantity Available Available

Order: Micrel Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5256-2.5YM5 TR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Micrel Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5256-2.5YM5 TR
Technical/Catalog InformationMIC5256-2.5YM5 TR
VendorMicrel Inc (VA)
CategoryIntegrated Circuits (ICs)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MIC5256 2 5YM5 TR
MIC525625YM5 TR
576 1291 6 ND
57612916ND
576-1291-6
Image of IC REG LDO 150MA 2.5V SOT23-5 - MIC5256-2.5YM5 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC REG LDO 150MA 2.5V SOT23-5 - MIC5256-2.5YM5 TR
(576-1291-6-ND) - Integrated Circuits (ICs)

IC REG LDO 150MA 2.5V SOT23-5 - MIC5256-2.5YM5 TR (576-1291-6-ND) - Integrated Circuits (ICs)

Related parts Micrel Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5256-2.5YM5 TR Integrated Circuits (ICs)
Micrel Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5256-2.5YM5 TR Integrated Circuits (ICs)
 Order IC REG LDO 150MA 2.5V SOT23-5-MIC5256-2.5YM5 TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1291-1-ND.
Micrel Inc Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5256-2.5YM5 TR Integrated Circuits (ICs)
 Order IC REG LDO 150MA 2.5V SOT23-5-MIC5256-2.5YM5 TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1291-2-ND.
Micrel Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5256-2.5YM5 TR Integrated Circuits (ICs)
 Order IC REG LDO 150MA 2.5V SOT23-5-MIC5256-2.5YM5 TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1291-6-ND.
Micrel Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5235-2.5YM5 TR Integrated Circuits (ICs)
 Order IC REG LDO 150MA 2.5V SOT23-5-MIC5235-2.5YM5 TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2782-1-ND.
Micrel Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5235-2.5YM5 TR Integrated Circuits (ICs)
 Order IC REG LDO 150MA 2.5V SOT23-5-MIC5235-2.5YM5 TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2782-6-ND.
Micrel Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5245-2.5YM5 TR Integrated Circuits (ICs)
 Order IC REG LDO 150MA 2.5V SOT23-5-MIC5245-2.5YM5 TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2788-1-ND.
Micrel Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5245-2.5YM5 TR Integrated Circuits (ICs)
 Order IC REG LDO 150MA 2.5V SOT23-5-MIC5245-2.5YM5 TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2788-6-ND.
Micrel Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5255-2.5YM5 TR Integrated Circuits (ICs)
 Order IC REG LDO 150MA 2.5V SOT23-5-MIC5255-2.5YM5 TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2812-1-ND.
Micrel Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5255-2.5YM5 TR Integrated Circuits (ICs)
 Order IC REG LDO 150MA 2.5V SOT23-5-MIC5255-2.5YM5 TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2812-6-ND.
Micrel Inc Pmic - Voltage Regulator - Linear Integrated Circuit (ics) MIC5256-2.5BM5 TR Integrated Circuits (ICs)
 Order IC REG LDO 150MA 2.5V SOT23-5-MIC5256-2.5BM5 TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5256-2.5BM5 TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC REG LDO 150MA 2.5V SOT23-5 - MIC5256-2.5YM5 TR  |  Next: IC REG LDO 150MA 2.5V SOT23-5 - MIC5301-2.5YD5 TR
IC REG LDO 150MA 2.5V SOT23-5 - MIC5256-2.5YM5 TR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany