Micrel Inc Specialized Ic Integrated Circuit (ics) * Tray KSZ8995XA Integrated Circuits (ICs)

IC SWITCH 10/100 5PORT 128PQFP - KSZ8995XA - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 576-1042-ND
Price Break Unit Price Extended Price
1 6.18 6.18
25 4.9448 123.62
100 4.1723 417.23
250 4.01772 1004.43
500 3.92502 1962.51
Manufacturer Part NumberKSZ8995XA
Product DescriptionIC SWITCH 10/100 5PORT 128PQFP
Quantity Available 678

Order: Micrel Inc Specialized Ic Integrated Circuit (ics) * Tray KSZ8995XA Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Micrel Inc Specialized Ic Integrated Circuit (ics) * Tray KSZ8995XA
Technical/Catalog InformationKSZ8995XA
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Type*
Applications*
Package / Case128-MQFP, 128-PQFP
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KSZ8995XA
KSZ8995XA
576 1042 ND
5761042ND
576-1042
Image of IC SWITCH 10/100 5PORT 128PQFP - KSZ8995XA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC SWITCH 10/100 5PORT 128PQFP - KSZ8995XA
(576-1042-ND) - Integrated Circuits (ICs)

IC SWITCH 10/100 5PORT 128PQFP - KSZ8995XA (576-1042-ND) - Integrated Circuits (ICs)

Related parts Micrel Inc Specialized Ic Integrated Circuit (ics) * Tray KSZ8995XA Integrated Circuits (ICs)
Micrel Inc Specialized Ic Integrated Circuit (ics) * Tray KSZ8995XA Integrated Circuits (ICs)
 Order IC SWITCH 10/100 5PORT 128PQFP-KSZ8995XA online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1042-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * Bulk KS8995M Integrated Circuits (ICs)
 Order IC SWITCH 10/100 5PORT 128PQFP-KS8995M online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KS8995M-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * Bulk KS8995XA Integrated Circuits (ICs)
 Order IC SWITCH 10/100 5PORT 128PQFP-KS8995XA online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KS8995XA-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * Tray KSZ8995M Integrated Circuits (ICs)
 Order IC SWITCH 10/100 5PORT 128PQFP-KSZ8995M online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1038-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * Tray KSZ8995X Integrated Circuits (ICs)
 Order IC SWITCH 10/100 5PORT 128PQFP-KSZ8995X online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1041-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * Bulk KS8995MAI Integrated Circuits (ICs)
 Order IC SWITCH 10/100 5PORT 128PQFP-KS8995MAI online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1019-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * Bulk KS8995MI Integrated Circuits (ICs)
 Order IC SWITCH 10/100 5PORT 128PQFP-KS8995MI online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1020-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * Tray KSZ8995MA Integrated Circuits (ICs)
 Order IC SWITCH 10/100 5PORT 128PQFP-KSZ8995MA online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1039-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * Tray KSZ8995MAL Integrated Circuits (ICs)
 Order IC SWITCH 10/100 5PORT 128PQFP-KSZ8995MAL online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1040-ND.
Micrel Inc Specialized Ic Integrated Circuit (ics) * Bulk KS8995MA Integrated Circuits (ICs)
 Order IC SWITCH 10/100 5PORT 128PQFP-KS8995MA online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number KS8995MA-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC SWITCH 10/100 5PORT 128PQFP - KSZ8995X  |  Next: IC SWITCH 10/100 5PORT 208PQFP - KS8695X
IC SWITCH 10/100 5PORT 128PQFP - KSZ8995XA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany