Pomona Electronics Test Probe - Tip Test Equipment 5682-0 Test Equipment

ADAPTER EXTENDED TIP BLACK - 5682-0 - Test Equipment

All prices are in GBP.
Digi-Key Part Number 5682-0-ND
Price Break Unit Price Extended Price
5 3.892 19.46
Manufacturer Part Number5682-0
Product DescriptionADAPTER EXTENDED TIP BLACK
Quantity Available

Non-Stock
Order: Pomona Electronics Test Probe - Tip Test Equipment 5682-0 Test Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Pomona Electronics Test Probe - Tip Test Equipment 5682-0
Technical/Catalog Information5682-0
VendorPomona Electronics
CategoryTest Equipment
ColorBlack
Current Rating3A
Includes-
Length - Tip2.000" (50.80mm)
Length - Total3.270" (83.06mm)
Material - BodyNylon
Material - TipSteel, Stainless
Quantity1 piece
Ratings-
Operating Temperature122°F (50°C)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5682 0
56820
Image of ADAPTER EXTENDED TIP BLACK - 5682-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER EXTENDED TIP BLACK - 5682-0
(5682-0-ND) - Test Equipment

ADAPTER EXTENDED TIP BLACK - 5682-0 (5682-0-ND) - Test Equipment

Related parts Pomona Electronics Test Probe - Tip Test Equipment 5682-0 Test Equipment
Pomona Electronics Test Probe - Tip Test Equipment 5682-0 Test Equipment
 Order ADAPTER EXTENDED TIP BLACK-5682-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5682-0-ND.
Pomona Electronics Test Probe - Tip Test Equipment 5682-2 Test Equipment
 Order ADAPTER EXTENDED TIP RED-5682-2 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5682-2-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 72914-0 Connectors, Interconnects
 Order BANANA JACK ADAPTER 10/PKG BLACK-72914-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1191-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 72915-0 Connectors, Interconnects
 Order BANANA JACK ADAPTER 10/PKG BLACK-72915-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1194-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 72917-0 Connectors, Interconnects
 Order BANANA PLUG ADAPTER 10/PKG BLACK-72917-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1198-ND.
Pomona Electronics Test Probe - Tip Test Equipment 6079-0 Test Equipment
 Order PROBE EXTENDED LENGTH BLACK-6079-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6079-0-ND.
Pomona Electronics Accessory Test Equipment 6263-0 Test Equipment
 Order ADAPTER IC PROBE TIP BLACK-6263-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6263-0-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 6264-0 Test Equipment
 Order CLIP TEST PROBE ALLIG TIP BLACK-6264-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6264-0-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 6574-0 Test Equipment
 Order CLIP ALLIG W/BOOT-2MM TIP BLACK-6574-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6574-0-ND.
- Accessory Cables, Wire - Management Panduit Corp Broad Tip, Black PX-0-1 Cables, Wires - Management
 Order PEN MARKING BROAD TIP BLACK-PX-0-1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PX-0-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER EXTEND FINE PT RED & BLK - 6262-02  |  Next: ADAPTER EXTENDED TIP RED - 5682-2
ADAPTER EXTENDED TIP BLACK - 5682-0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany