Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 5650091-2 Connectors, Interconnects

AMP .050 CL CEC 66 DUAL POS - 5650091-2 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 5650091-2-ND
Price Break Unit Price Extended Price
2100 1.82308 3828.47
Manufacturer Part Number5650091-2
Product DescriptionAMP .050 CL CEC 66 DUAL POS
Quantity Available 70

Order: Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 5650091-2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 5650091-2
Technical/Catalog Information5650091-2
VendorTyco Electronics
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Guide, Card Specific
Number of Positions132
Number of Rows2
Pitch0.050" (1.27mm)
PackagingBulk
ColorBrown
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5650091 2
56500912
Image of AMP .050 CL CEC 66 DUAL POS - 5650091-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMP .050 CL CEC 66 DUAL POS - 5650091-2
(5650091-2-ND) - Connectors, Interconnects

AMP .050 CL CEC 66 DUAL POS - 5650091-2 (5650091-2-ND) - Connectors, Interconnects

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 5650091-2 Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 5650091-2 Connectors, Interconnects
 Order AMP .050 CL CEC 66 DUAL POS-5650091-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5650091-2-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 650091-2 Connectors, Interconnects
 Order AMP .050 CL CEC 66 DUAL POS-650091-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 650091-2-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics MCA 650091-1 Connectors, Interconnects
 Order AMP .050 CL CEC 66 DUAL POS-650091-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 650091-1-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics VLB, MCA 5650090-1 Connectors, Interconnects
 Order AMP .050 CL CEC 56 DUAL POS-5650090-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5650090-1-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics VLB, MCA 650090-1 Connectors, Interconnects
 Order AMP .050 CL CEC 56 DUAL POS-650090-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 650090-1-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics MCA 650092-1 Connectors, Interconnects
 Order AMP .050 CL CEC 91 DUAL POS-650092-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 650092-1-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 650092-2 Connectors, Interconnects
 Order AMP .050 CL CEC 91 POS-650092-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 650092-2-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 650090-2 Connectors, Interconnects
 Order AMP .050CL CEC 45 DUAL POS-650090-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 650090-2-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 650719-1 Connectors, Interconnects
 Order .050C/L CEC 25 DUAL POS-650719-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 650719-1-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-794636-0 Connectors, Interconnects
 Order CONN HEADER 20POS DUAL TIN SMD-2-794636-0 online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30435CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMP .050 CL CEC 56 DUAL POS - 650090-1  |  Next: AMP .050 CL CEC 66 DUAL POS - 650091-1
AMP .050 CL CEC 66 DUAL POS - 5650091-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany