Micron Technology Inc Memory Integrated Circuit (ics) Mobile SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC8M16LFB4-75M:G TR Integrated Circuits (ICs)

IC SDRAM 128MBIT 133MHZ 54VFBGA - MT48LC8M16LFB4-75M:G TR - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 557-1394-2-ND
Price Break Unit Price Extended Price
1000 5.11245 5112.45
5000 4.76608 23830.40
Manufacturer Part NumberMT48LC8M16LFB4-75M:G TR
Product DescriptionIC SDRAM 128MBIT 133MHZ 54VFBGA
Quantity Available 1000

Order: Micron Technology Inc Memory Integrated Circuit (ics) Mobile SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC8M16LFB4-75M:G TR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Micron Technology Inc Memory Integrated Circuit (ics) Mobile SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC8M16LFB4-75M:G TR
Technical/Catalog InformationMT48LC8M16LFB4-75M:G TR
VendorMicron Technology Inc
CategoryIntegrated Circuits (ICs)
Memory TypeMobile SDRAM
Memory Size128M (8Mx16)
Speed133MHz
InterfaceParallel
Package / Case54-VFBGA
PackagingTape & Reel (TR)
Voltage - Supply3 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Format - MemoryRAM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MT48LC8M16LFB4 75M:G TR
MT48LC8M16LFB475M:G TR
557 1394 2 ND
55713942ND
557-1394-2
Image of IC SDRAM 128MBIT 133MHZ 54VFBGA - MT48LC8M16LFB4-75M:G TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC SDRAM 128MBIT 133MHZ 54VFBGA - MT48LC8M16LFB4-75M:G TR
(557-1394-2-ND) - Integrated Circuits (ICs)

IC SDRAM 128MBIT 133MHZ 54VFBGA - MT48LC8M16LFB4-75M:G TR (557-1394-2-ND) - Integrated Circuits (ICs)

Related parts Micron Technology Inc Memory Integrated Circuit (ics) Mobile SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC8M16LFB4-75M:G TR Integrated Circuits (ICs)
Micron Technology Inc (VA) Memory Integrated Circuit (ics) Mobile SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC8M16LFB4-75M:G TR Integrated Circuits (ICs)
 Order IC SDRAM 128MBIT 133MHZ 54VFBGA-MT48LC8M16LFB4-75M:G TR online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1394-1-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) Mobile SDRAM Digi-Reel® 3 V ~ 3.6 V MT48LC8M16LFB4-75M:G TR Integrated Circuits (ICs)
 Order IC SDRAM 128MBIT 133MHZ 54VFBGA-MT48LC8M16LFB4-75M:G TR online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1394-6-ND.
Micron Technology Inc Memory Integrated Circuit (ics) Mobile SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC8M16LFB4-8:G TR Integrated Circuits (ICs)
 Order IC SDRAM 128MBIT 125MHZ 54VFBGA-MT48LC8M16LFB4-8:G TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC8M16LFB4-8:G TR-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC8M16A2B4-75:G TR Integrated Circuits (ICs)
 Order IC SDRAM 128MBIT 133MHZ 54VFBGA-MT48LC8M16A2B4-75:G TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC8M16A2B4-75:G TR-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC8M16A2F4-75:G TR Integrated Circuits (ICs)
 Order IC SDRAM 128MBIT 133MHZ 54VFBGA-MT48LC8M16A2F4-75:G TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC8M16A2F4-75:G TR-ND.
Micron Technology Inc Memory Integrated Circuit (ics) Mobile SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC8M16LFB4-10 IT:G TR Integrated Circuits (ICs)
 Order IC SDRAM 128MBIT 100MHZ 54VFBGA-MT48LC8M16LFB4-10 IT:G TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC8M16LFB4-10 IT:G TR-ND.
Micron Technology Inc Memory Integrated Circuit (ics) Mobile SDRAM Tray 3 V ~ 3.6 V MT48LC8M16LFB4-10 IT:G Integrated Circuits (ICs)
 Order IC SDRAM 128MBIT 100MHZ 54VFBGA-MT48LC8M16LFB4-10 IT:G online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC8M16LFB4-10 IT:G-ND.
Micron Technology Inc Memory Integrated Circuit (ics) Mobile SDRAM Tray 3 V ~ 3.6 V MT48LC8M16LFB4-10:G Integrated Circuits (ICs)
 Order IC SDRAM 128MBIT 100MHZ 54VFBGA-MT48LC8M16LFB4-10:G online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC8M16LFB4-10:G-ND.
Micron Technology Inc Memory Integrated Circuit (ics) Mobile SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC8M16LFB4-8 IT:G TR Integrated Circuits (ICs)
 Order IC SDRAM 128MBIT 125MHZ 54VFBGA-MT48LC8M16LFB4-8 IT:G TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC8M16LFB4-8 IT:G TR-ND.
Micron Technology Inc Memory Integrated Circuit (ics) Mobile SDRAM Tray 3 V ~ 3.6 V MT48LC8M16LFB4-8 IT:G Integrated Circuits (ICs)
 Order IC SDRAM 128MBIT 125MHZ 54VFBGA-MT48LC8M16LFB4-8 IT:G online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC8M16LFB4-8 IT:G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC SDRAM 128MBIT 133MHZ 54VFBGA - MT48LC8M16LFB4-75M:G TR  |  Next: IC SDRAM 128MBIT 133MHZ 54VFBGA - MT48LC8M16LFB4-75M:G TR
IC SDRAM 128MBIT 133MHZ 54VFBGA - MT48LC8M16LFB4-75M:G TR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany