Fixed Inductors, Coils, Choke 38µH 3A 0.940" L x 0.940" W x 0.400" H (23.87mm x 23.87mm x 10.16mm) Pulse Toroidal PE-54040S Inductors, Coils, Chokes

INDUCT PWR 38UH 3.0A 150KHZ SMD - PE-54040S - Inductors, Coils, Chokes

All prices are in GBP.
Digi-Key Part Number 553-1303-5-ND
Price Break Unit Price Extended Price
280 2.23029 624.48
Manufacturer Part NumberPE-54040S
Product DescriptionINDUCT PWR 38UH 3.0A 150KHZ SMD
Quantity Available

Non-Stock
Order: Fixed Inductors, Coils, Choke 38µH 3A 0.940" L x 0.940" W x 0.400" H (23.87mm x 23.87mm x 10.16mm) Pulse Toroidal PE-54040S Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 38µH 3A 0.940" L x 0.940" W x 0.400" H (23.87mm x 23.87mm x 10.16mm) Pulse Toroidal PE-54040S
Technical/Catalog InformationPE-54040S
VendorPulse
CategoryInductors, Coils, Chokes
Inductance38µH
Tolerance±20%
Package / Case0.940" L x 0.940" W x 0.400" H (23.87mm x 23.87mm x 10.16mm)
PackagingBulk
TypeToroidal
Current 3A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)50.00 mOhm Max
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PE 54040S
PE54040S
553 1303 5 ND
55313035ND
553-1303-5
Image of INDUCT PWR 38UH 3.0A 150KHZ SMD - PE-54040S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCT PWR 38UH 3.0A 150KHZ SMD - PE-54040S
(553-1303-5-ND) - Inductors, Coils, Chokes

INDUCT PWR 38UH 3.0A 150KHZ SMD - PE-54040S (553-1303-5-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 38µH 3A 0.940" L x 0.940" W x 0.400" H (23.87mm x 23.87mm x 10.16mm) Pulse Toroidal PE-54040S Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 38µH 3A 0.940" L x 0.940" W x 0.400" H (23.87mm x 23.87mm x 10.16mm) Pulse Toroidal PE-54040S Inductors, Coils, Chokes
 Order INDUCT PWR 38UH 3.0A 150KHZ SMD-PE-54040S online from Digi-Key. Manufactured by Pulse . Digi-Key part number 553-1303-5-ND.
Fixed Inductors, Coils, Choke 38µH 3A 0.940" L x 0.940" W x 0.400" H (23.87mm x 23.87mm x 10.16mm) Pulse Toroidal PE-54040SNL Inductors, Coils, Chokes
 Order INDUCT PWR 38UH 3.0A 150KHZ SMD-PE-54040SNL online from Digi-Key. Manufactured by Pulse . Digi-Key part number 553-1423-ND.
Fixed Inductors, Coils, Choke 53µH 3A 0.940" L x 0.940" W x 0.400" H (23.87mm x 23.87mm x 10.16mm) Pulse Toroidal PE-54039S Inductors, Coils, Chokes
 Order INDUCT PWR 53UH 3.0A 150KHZ SMD-PE-54039S online from Digi-Key. Manufactured by Pulse . Digi-Key part number 553-1302-5-ND.
Fixed Inductors, Coils, Choke 38µH 1.2A 0.570" L x 0.565" W x 0.360" H (14.48mm x 14.35mm x 9.14mm) Pulse Toroidal PE-53823S Inductors, Coils, Chokes
 Order INDUCT PWR 38UH 1.2A 150KHZ SMD-PE-53823S online from Digi-Key. Manufactured by Pulse . Digi-Key part number 553-1286-5-ND.
Fixed Inductors, Coils, Choke 25µH 3A 0.700" L x 0.670" W x 0.390" H (17.78mm x 17.02mm x 9.91mm) Pulse Toroidal PE-54041S Inductors, Coils, Chokes
 Order INDUCT PWR 25UH 3.0A 150KHZ SMD-PE-54041S online from Digi-Key. Manufactured by Pulse . Digi-Key part number 553-1304-5-ND.
Fixed Inductors, Coils, Choke 77µH 3A 0.940" L x 0.940" W x 0.400" H (23.87mm x 23.87mm x 10.16mm) Pulse Toroidal PE-54044S Inductors, Coils, Chokes
 Order INDUCT PWR 77UH 3.0A 150KHZ SMD-PE-54044S online from Digi-Key. Manufactured by Pulse . Digi-Key part number 553-1305-5-ND.
Fixed Inductors, Coils, Choke 38µH 1.2A 0.570" L x 0.565" W x 0.360" H (14.48mm x 14.35mm x 9.14mm) Pulse Toroidal PE-53823SNL Inductors, Coils, Chokes
 Order INDUCT PWR 38UH 1.2A 150KHZ SMD-PE-53823SNL online from Digi-Key. Manufactured by Pulse . Digi-Key part number 553-1406-ND.
Fixed Inductors, Coils, Choke 17µH 3A 0.620" L x 0.600" W x 0.390" H (15.75mm x 15.24mm x 9.91mm) Pulse Toroidal PE-53934SNL Inductors, Coils, Chokes
 Order INDUCT PWR 17UH 3.0A 150KHZ SMD-PE-53934SNL online from Digi-Key. Manufactured by Pulse . Digi-Key part number 553-1417-ND.
Fixed Inductors, Coils, Choke 53µH 3A 0.940" L x 0.940" W x 0.400" H (23.87mm x 23.87mm x 10.16mm) Pulse Toroidal PE-54039SNL Inductors, Coils, Chokes
 Order INDUCT PWR 53UH 3.0A 150KHZ SMD-PE-54039SNL online from Digi-Key. Manufactured by Pulse . Digi-Key part number 553-1422-ND.
Fixed Inductors, Coils, Choke 25µH 3A 0.700" L x 0.670" W x 0.390" H (17.78mm x 17.02mm x 9.91mm) Pulse Toroidal PE-54041SNL Inductors, Coils, Chokes
 Order INDUCT PWR 25UH 3.0A 150KHZ SMD-PE-54041SNL online from Digi-Key. Manufactured by Pulse . Digi-Key part number 553-1424-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCT PWR 38UH 1.2A 150KHZ SMD - PE-53823SNL  |  Next: INDUCT PWR 38UH 3.0A 150KHZ SMD - PE-54040SNL
INDUCT PWR 38UH 3.0A 150KHZ SMD - PE-54040S
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany