Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K10ATC144-3 Integrated Circuits (ICs)

IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATC144-3 - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 544-1256-ND
Price Break Unit Price Extended Price
1 26.05 26.05
Manufacturer Part NumberEPF10K10ATC144-3
Product DescriptionIC FLEX 10KA FPGA 10K 144-TQFP
Quantity Available 277

Order: Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K10ATC144-3 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K10ATC144-3
Technical/Catalog InformationEPF10K10ATC144-3
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O102
Number of Registers-
Number of Logic Blocks/Elements576
Delay Time-
Package / Case144-TQFP, 144-VQFP
Operating Temperature0°C ~ 85°C
Voltage - Supply3 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPF10K10ATC144 3
EPF10K10ATC1443
544 1256 ND
5441256ND
544-1256
Image of IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATC144-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATC144-3
(544-1256-ND) - Integrated Circuits (ICs)

IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATC144-3 (544-1256-ND) - Integrated Circuits (ICs)

Related parts Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K10ATC144-3 Integrated Circuits (ICs)
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K10ATC144-3 Integrated Circuits (ICs)
 Order IC FLEX 10KA FPGA 10K 144-TQFP-EPF10K10ATC144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1256-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K10ATC144-1 Integrated Circuits (ICs)
 Order IC FLEX 10KA FPGA 10K 144-TQFP-EPF10K10ATC144-1 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K10ATC144-1-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K10ATC144-1N Integrated Circuits (ICs)
 Order IC FLEX 10KA FPGA 10K 144-TQFP-EPF10K10ATC144-1N online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K10ATC144-1N-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K10ATC144-2 Integrated Circuits (ICs)
 Order IC FLEX 10KA FPGA 10K 144-TQFP-EPF10K10ATC144-2 online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K10ATC144-2-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K10ATC144-2N Integrated Circuits (ICs)
 Order IC FLEX 10KA FPGA 10K 144-TQFP-EPF10K10ATC144-2N online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K10ATC144-2N-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K10ATC144-3N Integrated Circuits (ICs)
 Order IC FLEX 10KA FPGA 10K 144-TQFP-EPF10K10ATC144-3N online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K10ATC144-3N-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K10ATI144-3 Integrated Circuits (ICs)
 Order IC FLEX 10KA FPGA 10K 144-TQFP-EPF10K10ATI144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1936-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K10ATI144-3N Integrated Circuits (ICs)
 Order IC FLEX 10KA FPGA 10K 144-TQFP-EPF10K10ATI144-3N online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K10ATI144-3N-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K30ATC144-3 Integrated Circuits (ICs)
 Order IC FLEX 10KA FPGA 30K 144-TQFP-EPF10K30ATC144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1264-ND.
Altera Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF10K30ATI144-3 Integrated Circuits (ICs)
 Order IC FLEX 10KA FPGA 30K 144-TQFP-EPF10K30ATI144-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1265-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATC144-2N  |  Next: IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATC144-3N
IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATC144-3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany