Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414553-1 Connectors, Interconnects

CONN JACK BNC VERT 50 OHM PCB AU - 5414553-1 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 5414553-1-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number5414553-1
Product DescriptionCONN JACK BNC VERT 50 OHM PCB AU
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414553-1
Technical/Catalog Information5414553-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleBNC
Connector TypeJack, Female Sockets
Contact TerminationPress-Fit and Solder
Fastening TypeBayonet Lock
Frequency-Max4GHz
Impedance50 Ohm
Mounting TypeThrough Hole
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5414553 1
54145531
Image of CONN JACK BNC VERT 50 OHM PCB AU - 5414553-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BNC VERT 50 OHM PCB AU - 5414553-1
(5414553-1-ND) - Connectors, Interconnects

CONN JACK BNC VERT 50 OHM PCB AU - 5414553-1 (5414553-1-ND) - Connectors, Interconnects

Related parts Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414553-1 Connectors, Interconnects
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414553-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5414553-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5414553-1-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227673-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5227673-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32266-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5226993-3 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5226993-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32257-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227222-3 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5227222-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32262-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227222-6 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5227222-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32263-ND.
Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227699-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5227699-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32269-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227169-7 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5227169-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32334-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227169-8 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5227169-8 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32335-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414394-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM PCB AU-5414394-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32406-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478223-0 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB-1-1478223-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1478223-0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BNC VERT 50 OHM PCB AU - 5227699-2  |  Next: CONN JACK BNC VERT 50OHM - 5413476-6
CONN JACK BNC VERT 50 OHM PCB AU - 5414553-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany