Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6738 Connectors, Interconnects

ADAPTER BNC "T" FEMALE 75 OHM - 6738 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 501-1148-ND
Price Break Unit Price Extended Price
1 2.66 2.66
10 2.408 24.08
50 2.3274 116.37
100 2.2472 224.72
250 2.1348 533.70
500 2.0064 1003.20
1000 1.92614 1926.14
Manufacturer Part Number6738
Product DescriptionADAPTER BNC "T" FEMALE 75 OHM
Quantity Available 1214

Order: Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6738 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6738
Technical/Catalog Information6738
VendorPomona Electronics
CategoryConnectors, Interconnects
Convert From (Adapter End)BNC Jack, Female Socket
Convert To (Adapter End)BNC Jack, Female Socket (2)
Features-
StyleT-Shape
Mounting TypeFree Hanging (In-Line)
Impedance75 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6738
6738
501 1148 ND
5011148ND
501-1148
Image of ADAPTER BNC "T" FEMALE 75 OHM - 6738
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER BNC "T" FEMALE 75 OHM - 6738
(501-1148-ND) - Connectors, Interconnects

ADAPTER BNC "T" FEMALE 75 OHM - 6738 (501-1148-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6738 Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6738 Connectors, Interconnects
 Order ADAPTER BNC "T" FEMALE 75 OHM-6738 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1148-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6740 Connectors, Interconnects
 Order ADAPTER BNC MALE-MALE 75 OHM-6740 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1150-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6737 Connectors, Interconnects
 Order ADAPTER BNC FEMALE-FEMALE 75 OHM-6737 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1147-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6779 Connectors, Interconnects
 Order ADAPTER BNC MALE-F FEMALE 75 OHM-6779 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1155-ND.
Free Hanging (In-Line) Coaxial, Rf - Terminator Connectors, Interconnect Pomona Electronics BNC Adapter, Jack to Plug 4119-75 Connectors, Interconnects
 Order TERMINATR BNC MALE-FMALE 75 OHM-4119-75 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4119-75-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3284 Connectors, Interconnects
 Order ADAPTER BNC "T" FEMALE-3284 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1133-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Panel Mount 3847 Connectors, Interconnects
 Order ADAPTER BNC SEALED FEMALE-FEMALE-3847 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1139-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 6736 Connectors, Interconnects
 Order RECEPT PANEL BNC FEMALE 75 OHM-6736 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1146-ND.
Pomona Electronics 0 ~ 500MHz Attenuator 4391-75 RF and RFID
 Order ATTENUATOR BNC MALE/FMALE 75 OHM-4391-75 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4391-75-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Receptacle, Female Sockets 6741 Connectors, Interconnects
 Order RECEPT BNC F BULKHEAD 75 OHM-6741 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1151-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER BNC "T" FEMALE - 3284  |  Next: ADAPTER BNC BULKHEAD F-F 50 OHM - CP-AD-556M
ADAPTER BNC "T" FEMALE 75 OHM - 6738
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany