STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266RM13TR Integrated Circuits (ICs)

IC GATE XNOR QUAD HI SPD 14-SOIC - M74HC7266RM13TR - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 497-7840-6-ND
Price Break Unit Price Extended Price
1 0.62 0.62
10 0.535 5.35
100 0.4224 42.24
250 0.36608 91.52
500 0.30976 154.88
1000 0.2464 246.40
Manufacturer Part NumberM74HC7266RM13TR
Product DescriptionIC GATE XNOR QUAD HI SPD 14-SOIC
Quantity Available Available

Order: STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266RM13TR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266RM13TR
Technical/Catalog InformationM74HC7266RM13TR
VendorSTMicroelectronics (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits4
Package / Case14-SOIC (3.9mm Width), 14-SOL
Logic TypeXNOR (Exclusive NOR)
PackagingDigi-Reel®
Mounting TypeSurface Mount
Number of Inputs2
Current - Output High, Low5.2mA, 5.2mA
Operating Temperature-55°C ~ 125°C
Voltage - Supply2 V ~ 6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M74HC7266RM13TR
M74HC7266RM13TR
497 7840 6 ND
49778406ND
497-7840-6
Image of IC GATE XNOR QUAD HI SPD 14-SOIC - M74HC7266RM13TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC GATE XNOR QUAD HI SPD 14-SOIC - M74HC7266RM13TR
(497-7840-6-ND) - Integrated Circuits (ICs)

IC GATE XNOR QUAD HI SPD 14-SOIC - M74HC7266RM13TR (497-7840-6-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266RM13TR Integrated Circuits (ICs)
STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266RM13TR Integrated Circuits (ICs)
 Order IC GATE XNOR QUAD HI SPD 14-SOIC-M74HC7266RM13TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7840-6-ND.
STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266RM13TR Integrated Circuits (ICs)
 Order IC GATE XNOR QUAD HI SPD 14-SOIC-M74HC7266RM13TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7840-2-ND.
STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266RM13TR Integrated Circuits (ICs)
 Order IC GATE XNOR QUAD HI SPD 14-SOIC-M74HC7266RM13TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7840-1-ND.
ON Semiconductor Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 3.4mA, 3.4mA 3 V ~ 18 V MC14077BDR2 Integrated Circuits (ICs)
 Order IC GATE XNOR QUAD P/N 14-SOIC-MC14077BDR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14077BDR2-ND.
STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tube 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266B1R Integrated Circuits (ICs)
 Order IC GATE XNOR QUAD HI SPD 14-DIP-M74HC7266B1R online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M74HC7266B1R-ND.
ON Semiconductor Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 3.4mA, 3.4mA 3 V ~ 18 V MC14077BDR2G Integrated Circuits (ICs)
 Order IC GATE XNOR QUAD P/N 14-SOIC-MC14077BDR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14077BDR2G-ND.
STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V 74AC08MTR Integrated Circuits (ICs)
 Order IC GATE AND QUAD 2-INPUT 14-SOIC-74AC08MTR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1016-1-ND.
STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V 74ACT02MTR Integrated Circuits (ICs)
 Order IC GATE NOR QUAD 2-INPUT 14-SOIC-74ACT02MTR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1031-1-ND.
STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Digi-Reel® 24mA, 24mA 4.5 V ~ 5.5 V 74ACT02MTR Integrated Circuits (ICs)
 Order IC GATE NOR QUAD 2-INPUT 14-SOIC-74ACT02MTR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1031-6-ND.
STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 6.8mA, 6.8mA 3 V ~ 20 V HCF4011M013TR Integrated Circuits (ICs)
 Order IC GATE NAND QUAD 2-INP 14-SOIC-HCF4011M013TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1114-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC GATE XNOR QUAD HI SPD 14-SOIC - M74HC7266RM13TR  |  Next: IC GATE XNOR QUAD OD 14-SOIC - M74HC266RM13TR
IC GATE XNOR QUAD HI SPD 14-SOIC - M74HC7266RM13TR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany