Scr - Single Discrete Semiconductor Product 1.35A 600V STMicroelectronics Sensitive Gate X0402MF 1AA2 Discrete Semiconductor Products

SCR 600V 4A TO202-3 - X0402MF 1AA2 - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number 497-3322-ND
Price Break Unit Price Extended Price
1 0.74 0.74
10 0.655 6.55
100 0.5174 51.74
250 0.45408 113.52
500 0.40128 200.64
1000 0.3168 316.80
2500 0.29568 739.20
Manufacturer Part NumberX0402MF 1AA2
Product DescriptionSCR 600V 4A TO202-3
Quantity Available 1098

Order: Scr - Single Discrete Semiconductor Product 1.35A 600V STMicroelectronics Sensitive Gate X0402MF 1AA2 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Scr - Single Discrete Semiconductor Product 1.35A 600V STMicroelectronics Sensitive Gate X0402MF 1AA2
Technical/Catalog InformationX0402MF 1AA2
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
SCR TypeSensitive Gate
Voltage - Off State600V
Current - On State (It (RMS) (Max)1.35A
Current - On State (It (AV)) (Max)900mA
Current - Gate Trigger (Igt) (Max)200µA
Current - Hold (Ih) (Max)5mA
Current - Non Rep. Surge 50, 60Hz (Itsm)30A, 33A
Voltage - Gate Trigger (Vgt) (Max)800mV
Mounting TypeThrough Hole
Package / CaseTO-202-3 (No Tab)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names X0402MF 1AA2
X0402MF 1AA2
497 3322 ND
4973322ND
497-3322
Image of SCR 600V 4A TO202-3 - X0402MF 1AA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600V 4A TO202-3 - X0402MF 1AA2
(497-3322-ND) - Discrete Semiconductor Products

SCR 600V 4A TO202-3 - X0402MF 1AA2 (497-3322-ND) - Discrete Semiconductor Products

Related parts Scr - Single Discrete Semiconductor Product 1.35A 600V STMicroelectronics Sensitive Gate X0402MF 1AA2 Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 1.35A 600V STMicroelectronics Sensitive Gate X0402MF 1AA2 Discrete Semiconductor Products
 Order SCR 600V 4A TO202-3-X0402MF 1AA2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3322-ND.
Scr - Single Discrete Semiconductor Product 1.35A 600V STMicroelectronics Sensitive Gate X0402MF 0AA2 Discrete Semiconductor Products
 Order SCR 600V 4A TO202-3-X0402MF 0AA2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3322-5-ND.
Triac Discrete Semiconductor Product 4A 600V STMicroelectronics Logic - Sensitive Gate Z0402MF 1AA2 Discrete Semiconductor Products
 Order TRIAC 600V 4A TO202-3-Z0402MF 1AA2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3324-ND.
Scr - Single Discrete Semiconductor Product 1.35A 400V STMicroelectronics Sensitive Gate X0402DF 1AA2 Discrete Semiconductor Products
 Order SCR 4A TO202-3-X0402DF 1AA2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number X0402DF 1AA2-ND.
Scr - Single Discrete Semiconductor Product 1.35A 800V STMicroelectronics Sensitive Gate X0402NE 1AA2 Discrete Semiconductor Products
 Order SCR 800V 4A TO202-1-X0402NE 1AA2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4506-ND.
Scr - Single Discrete Semiconductor Product 1.35A 800V STMicroelectronics Sensitive Gate X0405NF 1AA2 Discrete Semiconductor Products
 Order SCR 4A 50UA 800V TO202-3-X0405NF 1AA2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number X0405NF 1AA2-ND.
Scr - Single Discrete Semiconductor Product 1.35A 400V STMicroelectronics Sensitive Gate X0403DF 1AA2 Discrete Semiconductor Products
 Order SCR 4A 400V TO202-3-X0403DF 1AA2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number X0403DF 1AA2-ND.
Scr - Single Discrete Semiconductor Product 1.35A 800V STMicroelectronics Sensitive Gate X0402NF 1AA2 Discrete Semiconductor Products
 Order SCR 4A 200UA 800V TO202-3-X0402NF 1AA2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6811-ND.
Scr - Single Discrete Semiconductor Product 1.35A 800V STMicroelectronics Sensitive Gate X0403NF 1AA2 Discrete Semiconductor Products
 Order SCR 4A 800V TO202-3-X0403NF 1AA2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number X0403NF 1AA2-ND.
Scr - Single Discrete Semiconductor Product 1.35A 600V STMicroelectronics Sensitive Gate X0403MF 1AA2 Discrete Semiconductor Products
 Order SCR 4A 600V TO202-3-X0403MF 1AA2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7698-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SCR 600V 4A TO202-3 - X0402MF 0AA2  |  Next: SCR 600V 55A NON-ISOLATED D2 - S6055NRP
SCR 600V 4A TO202-3 - X0402MF 1AA2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany