STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-150PC1 Integrated Circuits (ICs)

IC NVSRAM 16KBIT 150NS 24DIP - M48Z02-150PC1 - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 497-2865-5-ND
Price Break Unit Price Extended Price
1 8.83 8.83
10 8.026 80.26
100 6.8218 682.18
250 6.21984 1554.96
500 5.81856 2909.28
1000 5.33702 5337.02
2500 5.11632 12790.80
Manufacturer Part NumberM48Z02-150PC1
Product DescriptionIC NVSRAM 16KBIT 150NS 24DIP
Quantity Available 216

Order: STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-150PC1 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-150PC1
Technical/Catalog InformationM48Z02-150PC1
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Memory TypeNVSRAM (Non-Volatile SRAM)
Memory Size16K (2K x 8)
Speed150ns
InterfaceParallel
Package / Case24-DIP (600 mil) Module
PackagingTube
Voltage - Supply4.75 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryRAM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M48Z02 150PC1
M48Z02150PC1
497 2865 5 ND
49728655ND
497-2865-5
Image of IC NVSRAM 16KBIT 150NS 24DIP - M48Z02-150PC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC NVSRAM 16KBIT 150NS 24DIP - M48Z02-150PC1
(497-2865-5-ND) - Integrated Circuits (ICs)

IC NVSRAM 16KBIT 150NS 24DIP - M48Z02-150PC1 (497-2865-5-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-150PC1 Integrated Circuits (ICs)
STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-150PC1 Integrated Circuits (ICs)
 Order IC NVSRAM 16KBIT 150NS 24DIP-M48Z02-150PC1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2865-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-150PC6 Integrated Circuits (ICs)
 Order IC NVSRAM 16KBIT 150NS 24DIP-M48Z02-150PC6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2866-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V M48Z12-150PC1 Integrated Circuits (ICs)
 Order IC NVSRAM 16KBIT 150NS 24DIP-M48Z12-150PC1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2870-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-70PC1 Integrated Circuits (ICs)
 Order IC NVSRAM 16KBIT 70NS 24DIP-M48Z02-70PC1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2868-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-200PC1 Integrated Circuits (ICs)
 Order IC NVSRAM 16KBIT 200NS 24DIP-M48Z02-200PC1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2867-5-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-150+ Integrated Circuits (ICs)
 Order IC NVSRAM 16KBIT 150NS 24DIP-DS1220AB-150+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-150+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-150 Integrated Circuits (ICs)
 Order IC NVSRAM 16KBIT 150NS 24DIP-DS1220AB-150 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-150-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-150IND Integrated Circuits (ICs)
 Order IC NVSRAM 16KBIT 150NS 24DIP-DS1220AB-150IND online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-150IND-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V DS1220AD-150+ Integrated Circuits (ICs)
 Order IC NVSRAM 16KBIT 150NS 24DIP-DS1220AD-150+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AD-150+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V DS1220AD-150 Integrated Circuits (ICs)
 Order IC NVSRAM 16KBIT 150NS 24DIP-DS1220AD-150 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AD-150-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC NVSRAM 16KBIT 150NS 24DIP - DS1220AD-150+  |  Next: IC NVSRAM 16KBIT 150NS 24DIP - M48Z02-150PC6
IC NVSRAM 16KBIT 150NS 24DIP - M48Z02-150PC1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany