STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C512-12C1 Integrated Circuits (ICs)

IC OTP 512KBIT 120NS 32PLCC - M27C512-12C1

All prices are in GBP.
Digi-Key Part Number 497-1669-5-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberM27C512-12C1
Product DescriptionIC OTP 512KBIT 120NS 32PLCC
Quantity Available 0

Obsolete item; call Digi-Key for more information.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C512-12C1
Technical/Catalog InformationM27C512-12C1
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Memory TypeOTP EPROM
Memory Size512K (64K x 8)
Speed120ns
InterfaceParallel
Package / Case32-PLCC
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryEPROMs
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M27C512 12C1
M27C51212C1
497 1669 5 ND
49716695ND
497-1669-5
Image of IC OTP 512KBIT 120NS 32PLCC - M27C512-12C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OTP 512KBIT 120NS 32PLCC - M27C512-12C1
(497-1669-5-ND)

IC OTP 512KBIT 120NS 32PLCC - M27C512-12C1 (497-1669-5-ND)

Related parts STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C512-12C1 Integrated Circuits (ICs)
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C512-12C1 Integrated Circuits (ICs)
 Order IC OTP 512KBIT 120NS 32PLCC-M27C512-12C1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1669-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C512-12C6 Integrated Circuits (ICs)
 Order IC OTP 512KBIT 120NS 32PLCC-M27C512-12C6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1670-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-12C1 Integrated Circuits (ICs)
 Order IC OTP 4MBIT 120NS 32PLCC-M27C4001-12C1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1660-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C512-12B1 Integrated Circuits (ICs)
 Order IC OTP 512KBIT 120NS 28DIP-M27C512-12B1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1668-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C2001-12C1 Integrated Circuits (ICs)
 Order IC OTP 2MBIT 120NS 32PLCC-M27C2001-12C1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-12C1-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C1001-12C1 Integrated Circuits (ICs)
 Order IC OTP 1MBIT 120NS 32PLCC-M27C1001-12C1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1629-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C256B-12C1 Integrated Circuits (ICs)
 Order IC OTP 256KBIT 120NS 32PLCC-M27C256B-12C1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1644-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C512-15C1 Integrated Circuits (ICs)
 Order IC OTP 512KBIT 150NS 32PLCC-M27C512-15C1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1674-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C512-70C1 Integrated Circuits (ICs)
 Order IC OTP 512KBIT 70NS 32PLCC-M27C512-70C1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1677-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C512-70C6 Integrated Circuits (ICs)
 Order IC OTP 512KBIT 70NS 32PLCC-M27C512-70C6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1678-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OTP 512KBIT 120NS 32PLCC - AT27LV512A-12JI  |  Next: IC OTP 512KBIT 120NS 32PLCC - M27C512-12C6
IC OTP 512KBIT 120NS 32PLCC - M27C512-12C1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany