STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7815ACV Integrated Circuits (ICs)

IC REGULATOR PREC 1.5A 15V TO220 - L7815ACV - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 497-1453-5-ND
Price Break Unit Price Extended Price
1 0.48 0.48
10 0.419 4.19
100 0.3231 32.31
250 0.28128 70.32
500 0.23936 119.68
1000 0.19149 191.49
2500 0.17354 433.85
Manufacturer Part NumberL7815ACV
Product DescriptionIC REGULATOR PREC 1.5A 15V TO220
Quantity Available 2641

Order: STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7815ACV Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7815ACV
Technical/Catalog InformationL7815ACV
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L7815ACV
L7815ACV
497 1453 5 ND
49714535ND
497-1453-5
Image of IC REGULATOR PREC 1.5A 15V TO220 - L7815ACV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC REGULATOR PREC 1.5A 15V TO220 - L7815ACV
(497-1453-5-ND) - Integrated Circuits (ICs)

IC REGULATOR PREC 1.5A 15V TO220 - L7815ACV (497-1453-5-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7815ACV Integrated Circuits (ICs)
STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7815ACV Integrated Circuits (ICs)
 Order IC REGULATOR PREC 1.5A 15V TO220-L7815ACV online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1453-5-ND.
STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7824ACV Integrated Circuits (ICs)
 Order IC REGULATOR PREC 1.5A 24V TO220-L7824ACV online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1458-5-ND.
STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7812ABV Integrated Circuits (ICs)
 Order IC REGULATOR PREC 1.5A 12V TO220-L7812ABV online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1449-5-ND.
STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7812ACV Integrated Circuits (ICs)
 Order IC REGULATOR PREC 1.5A 12V TO220-L7812ACV online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1450-5-ND.
STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7818ABV Integrated Circuits (ICs)
 Order IC REGULATOR PREC 1.5A 18V TO220-L7818ABV online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1455-5-ND.
Temperature IC SENSOR PREC CENT TEMP TO220-3 - LM35DT/NOPB Sensors, Transducers
 Order IC SENSOR PREC CENT TEMP TO220-3-LM35DT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM35DT-ND.
STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7808ABV Integrated Circuits (ICs)
 Order IC REGULATOR PREC 1.5A 8V TO-220-L7808ABV online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1446-5-ND.
STMicroelectronics (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7805ABD2T-TR Integrated Circuits (ICs)
 Order IC REGULATOR PREC 1.5A 5V D2PAK-L7805ABD2T-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1170-1-ND.
STMicroelectronics Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7805ABD2T-TR Integrated Circuits (ICs)
 Order IC REGULATOR PREC 1.5A 5V D2PAK-L7805ABD2T-TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1170-2-ND.
STMicroelectronics (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) L7805ABD2T-TR Integrated Circuits (ICs)
 Order IC REGULATOR PREC 1.5A 5V D2PAK-L7805ABD2T-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1170-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC REGULATOR PREC 1.5A 12V TO220 - L7812ACV  |  Next: IC REGULATOR PREC 1.5A 18V TO220 - L7818ABV
IC REGULATOR PREC 1.5A 15V TO220 - L7815ACV
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany