22µF Tantalum Capacitor Kemet (VA) 35V B45197A6226K509 Capacitors

CAP TANT 22UF 35V 10% LOESR SMD - B45197A6226K509 - Capacitors

All prices are in GBP.
Digi-Key Part Number 495-1583-1-ND
Price Break Unit Price Extended Price
1 1.27 1.27
10 1.102 11.02
100 0.9623 96.23
Manufacturer Part NumberB45197A6226K509
Product DescriptionCAP TANT 22UF 35V 10% LOESR SMD
Quantity Available 20775

Order: 22µF Tantalum Capacitor Kemet (VA) 35V B45197A6226K509 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

22µF Tantalum Capacitor Kemet (VA) 35V B45197A6226K509
Technical/Catalog InformationB45197A6226K509
VendorKemet (VA)
CategoryCapacitors
Capacitance22µF
Voltage - Rated 35V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)260.0 mOhm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A6226K509
B45197A6226K509
495 1583 1 ND
49515831ND
495-1583-1
Image of CAP TANT 22UF 35V 10% LOESR SMD - B45197A6226K509
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP TANT 22UF 35V 10% LOESR SMD - B45197A6226K509
(495-1583-1-ND) - Capacitors

CAP TANT 22UF 35V 10% LOESR SMD - B45197A6226K509 (495-1583-1-ND) - Capacitors

Related parts 22µF Tantalum Capacitor Kemet (VA) 35V B45197A6226K509 Capacitors
22µF Tantalum Capacitor Kemet (VA) 35V B45197A6226K509 Capacitors
 Order CAP TANT 22UF 35V 10% LOESR SMD-B45197A6226K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1583-1-ND.
22µF Tantalum Capacitor Kemet (VA) 35V B45197A6226K509 Capacitors
 Order CAP TANT 22UF 35V 10% LOESR SMD-B45197A6226K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1583-6-ND.
22µF Tantalum Capacitor Kemet 35V B45197A6226K509 Capacitors
 Order CAP TANT 22UF 35V 10% LOESR SMD-B45197A6226K509 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1583-2-ND.
10µF Tantalum Capacitor Kemet (VA) 35V B45197A6106K409 Capacitors
 Order CAP TANT 10UF 35V 10% LOESR SMD-B45197A6106K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1578-1-ND.
10µF Tantalum Capacitor Kemet (VA) 35V B45197A6106K409 Capacitors
 Order CAP TANT 10UF 35V 10% LOESR SMD-B45197A6106K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1578-6-ND.
10µF Tantalum Capacitor Kemet (VA) 35V B45197A6106K509 Capacitors
 Order CAP TANT 10UF 35V 10% LOESR SMD-B45197A6106K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1579-1-ND.
10µF Tantalum Capacitor Kemet (VA) 35V B45197A6106K509 Capacitors
 Order CAP TANT 10UF 35V 10% LOESR SMD-B45197A6106K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1579-6-ND.
22µF Tantalum Capacitor Kemet (VA) 35V B45197A6226K409 Capacitors
 Order CAP TANT 22UF 35V 10% LOESR SMD-B45197A6226K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1582-1-ND.
22µF Tantalum Capacitor Kemet (VA) 35V B45197A6226K409 Capacitors
 Order CAP TANT 22UF 35V 10% LOESR SMD-B45197A6226K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1582-6-ND.
10µF Tantalum Capacitor Kemet 35V B45197A6106K409 Capacitors
 Order CAP TANT 10UF 35V 10% LOESR SMD-B45197A6106K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1578-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP TANT 22UF 35V 10% LOESR SMD - B45197A6226K409  |  Next: CAP TANT 22UF 35V 10% LOESR SMD - B45197A6226K509
CAP TANT 22UF 35V 10% LOESR SMD - B45197A6226K509
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany