1500pF Film Capacitor EPCOS Inc Radial B32520C6152J Capacitors

CAP .0015UF 400V METAL POLY - B32520C6152J - Capacitors

All prices are in GBP.
Digi-Key Part Number 495-1215-ND
Price Break Unit Price Extended Price
10000 0.05001 500.10
Manufacturer Part NumberB32520C6152J
Product DescriptionCAP .0015UF 400V METAL POLY
Quantity Available

Non-Stock
Order: 1500pF Film Capacitor EPCOS Inc Radial B32520C6152J Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor EPCOS Inc Radial B32520C6152J
Technical/Catalog InformationB32520C6152J
VendorEPCOS Inc
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialMetallized Polyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.200000 Hrs @ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32520C6152J
B32520C6152J
495 1215 ND
4951215ND
495-1215
Image of CAP .0015UF 400V METAL POLY - B32520C6152J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 400V METAL POLY - B32520C6152J
(495-1215-ND) - Capacitors

CAP .0015UF 400V METAL POLY - B32520C6152J (495-1215-ND) - Capacitors

Related parts 1500pF Film Capacitor EPCOS Inc Radial B32520C6152J Capacitors
1500pF Film Capacitor EPCOS Inc Radial B32520C6152J Capacitors
 Order CAP .0015UF 400V METAL POLY-B32520C6152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1215-ND.
1500pF Film Capacitor EPCOS Inc Radial B32529C6152J Capacitors
 Order CAP .0015UF 400V METAL POLY-B32529C6152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1214-ND.
10000pF Film Capacitor EPCOS Inc Radial B32521C6103J Capacitors
 Order CAP .01UF 400V METAL POLY-B32521C6103J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1225-ND.
0.1µF Film Capacitor EPCOS Inc Radial B32522C6104J Capacitors
 Order CAP .10UF 400V METAL POLY-B32522C6104J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1244-ND.
0.1µF Film Capacitor EPCOS Inc Radial B32521C6104K Capacitors
 Order CAP .10UF 400V METAL POLY-B32521C6104K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2444-ND.
1500pF Film Capacitor EPCOS Inc Radial B32529C152J Capacitors
 Order CAP .0015UF 63V METAL POLY-B32529C152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1092-ND.
1500pF Film Capacitor EPCOS Inc Radial B32529C1152J Capacitors
 Order CAP .0015UF 100V METAL POLY-B32529C1152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1133-ND.
1500pF Film Capacitor EPCOS Inc Radial B32529C3152J Capacitors
 Order CAP .0015UF 250V METAL POLY-B32529C3152J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1175-ND.
1000pF Film Capacitor EPCOS Inc Radial B32520C6102J Capacitors
 Order CAP .001UF 400V METAL POLY-B32520C6102J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1212-ND.
1000pF Film Capacitor EPCOS Inc Radial B32529C6102J Capacitors
 Order CAP .001UF 400V METAL POLY-B32529C6102J online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1213-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 400V METAL POLY - 185152K400RAB-F  |  Next: CAP .0015UF 400V METAL POLY - B32529C6152J
CAP .0015UF 400V METAL POLY - B32520C6152J
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany