6.8µF Tantalum Capacitor Nichicon (VA) 10V F951A685MPAAQ2 Capacitors

CAP TANT 10V 6.8UF SMD - F951A685MPAAQ2 - Capacitors

All prices are in GBP.
Digi-Key Part Number 493-2921-6-ND
Price Break Unit Price Extended Price
1 0.72 0.72
10 0.604 6.04
100 0.3785 37.85
250 0.29736 74.34
500 0.27034 135.17
1000 0.21627 216.27
Manufacturer Part NumberF951A685MPAAQ2
Product DescriptionCAP TANT 10V 6.8UF SMD
Quantity Available Available

Order: 6.8µF Tantalum Capacitor Nichicon (VA) 10V F951A685MPAAQ2 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

6.8µF Tantalum Capacitor Nichicon (VA) 10V F951A685MPAAQ2
Technical/Catalog InformationF951A685MPAAQ2
VendorNichicon (VA)
CategoryCapacitors
Capacitance6.8µF
Voltage - Rated 10V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)4.000 Ohm
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeConformal Coated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names F951A685MPAAQ2
F951A685MPAAQ2
493 2921 6 ND
49329216ND
493-2921-6
Image of CAP TANT 10V 6.8UF SMD - F951A685MPAAQ2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP TANT 10V 6.8UF SMD - F951A685MPAAQ2
(493-2921-6-ND) - Capacitors

CAP TANT 10V 6.8UF SMD - F951A685MPAAQ2 (493-2921-6-ND) - Capacitors

Related parts 6.8µF Tantalum Capacitor Nichicon (VA) 10V F951A685MPAAQ2 Capacitors
6.8µF Tantalum Capacitor Nichicon (VA) 10V F951A685MPAAQ2 Capacitors
 Order CAP TANT 10V 6.8UF SMD-F951A685MPAAQ2 online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2921-1-ND.
6.8µF Tantalum Capacitor Nichicon (VA) 10V F951A685MPAAQ2 Capacitors
 Order CAP TANT 10V 6.8UF SMD-F951A685MPAAQ2 online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2921-6-ND.
68µF Tantalum Capacitor Nichicon (VA) 10V F951A686MBAAQ2 Capacitors
 Order CAP TANT 10V 68UF SMD-F951A686MBAAQ2 online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2933-1-ND.
68µF Tantalum Capacitor Nichicon (VA) 10V F951A686MBAAQ2 Capacitors
 Order CAP TANT 10V 68UF SMD-F951A686MBAAQ2 online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2933-6-ND.
6.8µF Tantalum Capacitor Nichicon 10V F951A685MPAAQ2 Capacitors
 Order CAP TANT 10V 6.8UF SMD-F951A685MPAAQ2 online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2921-2-ND.
3.3µF Tantalum Capacitor Nichicon (VA) 10V F951A335MPAAQ2 Capacitors
 Order CAP TANT 10V 3.3UF SMD-F951A335MPAAQ2 online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2919-1-ND.
3.3µF Tantalum Capacitor Nichicon (VA) 10V F951A335MPAAQ2 Capacitors
 Order CAP TANT 10V 3.3UF SMD-F951A335MPAAQ2 online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2919-6-ND.
4.7µF Tantalum Capacitor Nichicon (VA) 10V F951A475MPAAQ2 Capacitors
 Order CAP TANT 10V 4.7UF SMD-F951A475MPAAQ2 online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2920-1-ND.
4.7µF Tantalum Capacitor Nichicon (VA) 10V F951A475MPAAQ2 Capacitors
 Order CAP TANT 10V 4.7UF SMD-F951A475MPAAQ2 online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2920-6-ND.
10µF Tantalum Capacitor Nichicon (VA) 10V F951A106MPAAQ2 Capacitors
 Order CAP TANT 10V 10UF SMD-F951A106MPAAQ2 online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2922-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP TANT 10V 6.8UF SMD - F951A685MPAAQ2  |  Next: CAP TANT 10V 68UF SMD - F951A686MBAAQ2
CAP TANT 10V 6.8UF SMD - F951A685MPAAQ2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany