47µF Aluminum Capacitor Nichicon (VA) Radial, Can - SMD UWX1E470MCL1GB Capacitors

CAP 47UF 25V ELECT WX SMD - UWX1E470MCL1GB

All prices are in GBP.
Digi-Key Part Number 493-2111-1-ND
Price Break Unit Price Extended Price
1 0.32 0.32
10 0.257 2.57
100 0.1549 15.49
250 0.11616 29.04
500 0.09912 49.56
Manufacturer Part NumberUWX1E470MCL1GB
Product DescriptionCAP 47UF 25V ELECT WX SMD
Quantity Available 2233

Order: 47µF Aluminum Capacitor Nichicon (VA) Radial, Can - SMD UWX1E470MCL1GB Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

47µF Aluminum Capacitor Nichicon (VA) Radial, Can - SMD UWX1E470MCL1GB
Technical/Catalog InformationUWX1E470MCL1GB
VendorNichicon (VA)
CategoryCapacitors
Capacitance47µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension0.315" Dia (8.00mm)
Lead Spacing-
Surface Mount Land Size0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting TypeSurface Mount
Package / CaseRadial, Can - SMD
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UWX1E470MCL1GB
UWX1E470MCL1GB
493 2111 1 ND
49321111ND
493-2111-1
Image of CAP 47UF 25V ELECT WX SMD - UWX1E470MCL1GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP 47UF 25V ELECT WX SMD - UWX1E470MCL1GB
(493-2111-1-ND)

CAP 47UF 25V ELECT WX SMD - UWX1E470MCL1GB (493-2111-1-ND)

Related parts 47µF Aluminum Capacitor Nichicon (VA) Radial, Can - SMD UWX1E470MCL1GB Capacitors
47µF Aluminum Capacitor Nichicon (VA) Radial, Can - SMD UWX1E470MCL1GB Capacitors
 Order CAP 47UF 25V ELECT WX SMD-UWX1E470MCL1GB online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2111-1-ND.
47µF Aluminum Capacitor Nichicon (VA) Radial, Can - SMD UWX1E470MCL1GB Capacitors
 Order CAP 47UF 25V ELECT WX SMD-UWX1E470MCL1GB online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2111-6-ND.
47µF Aluminum Capacitor Nichicon Radial, Can - SMD UWX1E470MCL1GB Capacitors
 Order CAP 47UF 25V ELECT WX SMD-UWX1E470MCL1GB online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2111-2-ND.
4.7µF Aluminum Capacitor Nichicon (VA) Radial, Can - SMD UWX1E4R7MCL2GB Capacitors
 Order CAP 4.7UF 25V ELECT WX SMD-UWX1E4R7MCL2GB online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2106-1-ND.
4.7µF Aluminum Capacitor Nichicon (VA) Radial, Can - SMD UWX1E4R7MCL2GB Capacitors
 Order CAP 4.7UF 25V ELECT WX SMD-UWX1E4R7MCL2GB online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2106-6-ND.
4.7µF Aluminum Capacitor Nichicon (VA) Radial, Can - SMD UWX1E4R7MCL1GB Capacitors
 Order CAP 4.7UF 25V ELECT WX SMD-UWX1E4R7MCL1GB online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2107-1-ND.
4.7µF Aluminum Capacitor Nichicon (VA) Radial, Can - SMD UWX1E4R7MCL1GB Capacitors
 Order CAP 4.7UF 25V ELECT WX SMD-UWX1E4R7MCL1GB online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2107-6-ND.
47µF Aluminum Capacitor Nichicon (VA) Radial, Can - SMD UWX0G470MCL1GB Capacitors
 Order CAP 47UF 4V ELECT WX SMD-UWX0G470MCL1GB online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2077-1-ND.
47µF Aluminum Capacitor Nichicon (VA) Radial, Can - SMD UWX0G470MCL1GB Capacitors
 Order CAP 47UF 4V ELECT WX SMD-UWX0G470MCL1GB online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2077-6-ND.
47µF Aluminum Capacitor Nichicon (VA) Radial, Can - SMD UWX0J470MCL1GB Capacitors
 Order CAP 47UF 6.3V ELECT WX SMD-UWX0J470MCL1GB online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2086-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP 47UF 25V ELECT WT SMD - UWT1E470MCR6GS  |  Next: CAP 47UF 25V ELECT WX SMD - UWX1E470MCL1GB
CAP 47UF 25V ELECT WX SMD - UWX1E470MCL1GB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany