0.047µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 630V GRM32DR72J473KW01L Capacitors

CAP CER 47000PF 630V X7R 1210 - GRM32DR72J473KW01L - Capacitors

All prices are in GBP.
Digi-Key Part Number 490-3516-1-ND
Price Break Unit Price Extended Price
10 0.738 7.38
100 0.4361 43.61
500 0.2516 125.80
Manufacturer Part NumberGRM32DR72J473KW01L
Product DescriptionCAP CER 47000PF 630V X7R 1210
Quantity Available 15270

Order: 0.047µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 630V GRM32DR72J473KW01L Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

0.047µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 630V GRM32DR72J473KW01L
Technical/Catalog InformationGRM32DR72J473KW01L
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated 630V
Tolerance±10%
Package / Case1210 (3225 Metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM32DR72J473KW01L
GRM32DR72J473KW01L
490 3516 1 ND
49035161ND
490-3516-1
Image of CAP CER 47000PF 630V X7R 1210 - GRM32DR72J473KW01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 47000PF 630V X7R 1210 - GRM32DR72J473KW01L
(490-3516-1-ND) - Capacitors

CAP CER 47000PF 630V X7R 1210 - GRM32DR72J473KW01L (490-3516-1-ND) - Capacitors

Related parts 0.047µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 630V GRM32DR72J473KW01L Capacitors
0.047µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 630V GRM32DR72J473KW01L Capacitors
 Order CAP CER 47000PF 630V X7R 1210-GRM32DR72J473KW01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3516-6-ND.
0.047µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 630V GRM32DR72J473KW01L Capacitors
 Order CAP CER 47000PF 630V X7R 1210-GRM32DR72J473KW01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3516-1-ND.
0.047µF Ceramic Capacitor Murata Electronics North America 1210 (3225 Metric) 630V GRM32DR72J473KW01L Capacitors
 Order CAP CER 47000PF 630V X7R 1210-GRM32DR72J473KW01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3516-2-ND.
0.022µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 630V GRM32QR72J223KW01L Capacitors
 Order CAP CER 22000PF 630V X7R 1210-GRM32QR72J223KW01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3514-1-ND.
0.022µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 630V GRM32QR72J223KW01L Capacitors
 Order CAP CER 22000PF 630V X7R 1210-GRM32QR72J223KW01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3514-6-ND.
0.033µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 630V GRM32DR72J333KW01L Capacitors
 Order CAP CER 33000PF 630V X7R 1210-GRM32DR72J333KW01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3515-1-ND.
0.033µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 630V GRM32DR72J333KW01L Capacitors
 Order CAP CER 33000PF 630V X7R 1210-GRM32DR72J333KW01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3515-6-ND.
1500pF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 630V GCM32A7U2J152JX01D Capacitors
 Order CAP CER 1500PF 630V U2J 1210-GCM32A7U2J152JX01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5050-1-ND.
1500pF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 630V GCM32A7U2J152JX01D Capacitors
 Order CAP CER 1500PF 630V U2J 1210-GCM32A7U2J152JX01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5050-6-ND.
2200pF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 630V GCM32A7U2J222JX01D Capacitors
 Order CAP CER 2200PF 630V U2J 1210-GCM32A7U2J222JX01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5051-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 47000PF 630V X7R 1210 - C3225X7R2J473M  |  Next: CAP CER 47000PF 630V X7R 1210 - GRM32DR72J473KW01L
CAP CER 47000PF 630V X7R 1210 - GRM32DR72J473KW01L
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany