22µF Ceramic Capacitor Murata Electronics North America (VA) 1812 (4532 Metric) 16V GRM43ER61C226KE01L Capacitors

CAP CER 22UF 16V 10% X5R 1812 - GRM43ER61C226KE01L

All prices are in GBP.
Digi-Key Part Number 490-1917-1-ND
Price Break Unit Price Extended Price
10 2.306 23.06
100 1.3623 136.23
Manufacturer Part NumberGRM43ER61C226KE01L
Product DescriptionCAP CER 22UF 16V 10% X5R 1812
Quantity Available 430

Order: 22µF Ceramic Capacitor Murata Electronics North America (VA) 1812 (4532 Metric) 16V GRM43ER61C226KE01L Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

22µF Ceramic Capacitor Murata Electronics North America (VA) 1812 (4532 Metric) 16V GRM43ER61C226KE01L
Technical/Catalog InformationGRM43ER61C226KE01L
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance22µF
Voltage - Rated 16V
Tolerance±10%
Package / Case1812 (4532 Metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM43ER61C226KE01L
GRM43ER61C226KE01L
490 1917 1 ND
49019171ND
490-1917-1
Image of CAP CER 22UF 16V 10% X5R 1812 - GRM43ER61C226KE01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 22UF 16V 10% X5R 1812 - GRM43ER61C226KE01L
(490-1917-1-ND)

CAP CER 22UF 16V 10% X5R 1812 - GRM43ER61C226KE01L (490-1917-1-ND)

Related parts 22µF Ceramic Capacitor Murata Electronics North America (VA) 1812 (4532 Metric) 16V GRM43ER61C226KE01L Capacitors
22µF Ceramic Capacitor Murata Electronics North America (VA) 1812 (4532 Metric) 16V GRM43ER61C226KE01L Capacitors
 Order CAP CER 22UF 16V 10% X5R 1812-GRM43ER61C226KE01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1917-1-ND.
22µF Ceramic Capacitor Murata Electronics North America 1812 (4532 Metric) 16V GRM43ER61C226KE01L Capacitors
 Order CAP CER 22UF 16V 10% X5R 1812-GRM43ER61C226KE01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1917-2-ND.
22µF Ceramic Capacitor Murata Electronics North America (VA) 1812 (4532 Metric) 16V GRM43ER61C226KE01L Capacitors
 Order CAP CER 22UF 16V 10% X5R 1812-GRM43ER61C226KE01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1917-6-ND.
1.0µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 16V GRM188R61C105KA93D Capacitors
 Order CAP CER 1.0UF 16V 10% X5R 0603-GRM188R61C105KA93D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1536-1-ND.
1.0µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 16V GRM188R61C105KA93D Capacitors
 Order CAP CER 1.0UF 16V 10% X5R 0603-GRM188R61C105KA93D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1536-6-ND.
1.0µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 Metric) 16V GRM31MR61C105KA01L Capacitors
 Order CAP CER 1.0UF 16V 10% X5R 1206-GRM31MR61C105KA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1810-1-ND.
1.0µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 Metric) 16V GRM31MR61C105KA01L Capacitors
 Order CAP CER 1.0UF 16V 10% X5R 1206-GRM31MR61C105KA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1810-6-ND.
2.2µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 Metric) 16V GRM31MR61C225KA35L Capacitors
 Order CAP CER 2.2UF 16V 10% X5R 1206-GRM31MR61C225KA35L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1811-1-ND.
2.2µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 Metric) 16V GRM31MR61C225KA35L Capacitors
 Order CAP CER 2.2UF 16V 10% X5R 1206-GRM31MR61C225KA35L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1811-6-ND.
10µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 Metric) 16V GRM31CR61C106KC31L Capacitors
 Order CAP CER 10UF 16V 10% X5R 1206-GRM31CR61C106KC31L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1814-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 22UF 16V 10% X5R 1210 - GRM32ER61C226KE20L  |  Next: CAP CER 22UF 16V 10% X5R 1812 - GRM43ER61C226KE01L
CAP CER 22UF 16V 10% X5R 1812 - GRM43ER61C226KE01L
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany