0.022µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM188R71H223KA01D Capacitors

CAP CER 22000PF 50V 10% X7R 0603 - GRM188R71H223KA01D - Capacitors

All prices are in GBP.
Digi-Key Part Number 490-1517-1-ND
Price Break Unit Price Extended Price
10 0.032 0.32
100 0.0188 1.88
500 0.01082 5.41
1000 0.0075 7.50
Manufacturer Part NumberGRM188R71H223KA01D
Product DescriptionCAP CER 22000PF 50V 10% X7R 0603
Quantity Available 237220

Order: 0.022µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM188R71H223KA01D Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

0.022µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM188R71H223KA01D
Technical/Catalog InformationGRM188R71H223KA01D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated 50V
Tolerance±10%
Package / Case0603 (1608 Metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM188R71H223KA01D
GRM188R71H223KA01D
490 1517 1 ND
49015171ND
490-1517-1
Image of CAP CER 22000PF 50V 10% X7R 0603 - GRM188R71H223KA01D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 22000PF 50V 10% X7R 0603 - GRM188R71H223KA01D
(490-1517-1-ND) - Capacitors

CAP CER 22000PF 50V 10% X7R 0603 - GRM188R71H223KA01D (490-1517-1-ND) - Capacitors

Related parts 0.022µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM188R71H223KA01D Capacitors
0.022µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM188R71H223KA01D Capacitors
 Order CAP CER 22000PF 50V 10% X7R 0603-GRM188R71H223KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1517-1-ND.
0.022µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM188R71H223KA01D Capacitors
 Order CAP CER 22000PF 50V 10% X7R 0603-GRM188R71H223KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1517-6-ND.
0.022µF Ceramic Capacitor Murata Electronics North America 0603 (1608 Metric) 50V GRM188R71H223KA01D Capacitors
 Order CAP CER 22000PF 50V 10% X7R 0603-GRM188R71H223KA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1517-2-ND.
220pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM188R71H221KA01D Capacitors
 Order CAP CER 220PF 50V 10% X7R 0603-GRM188R71H221KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1483-1-ND.
220pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM188R71H221KA01D Capacitors
 Order CAP CER 220PF 50V 10% X7R 0603-GRM188R71H221KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1483-6-ND.
270pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM188R71H271KA01D Capacitors
 Order CAP CER 270PF 50V 10% X7R 0603-GRM188R71H271KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1485-1-ND.
270pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM188R71H271KA01D Capacitors
 Order CAP CER 270PF 50V 10% X7R 0603-GRM188R71H271KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1485-6-ND.
330pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM188R71H331KA01D Capacitors
 Order CAP CER 330PF 50V 10% X7R 0603-GRM188R71H331KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1486-6-ND.
470pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM188R71H471KA01D Capacitors
 Order CAP CER 470PF 50V 10% X7R 0603-GRM188R71H471KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1489-1-ND.
470pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM188R71H471KA01D Capacitors
 Order CAP CER 470PF 50V 10% X7R 0603-GRM188R71H471KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1489-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 22000PF 50V 10% RAD - SR215C223KAR  |  Next: CAP CER 22000PF 50V 10% X7R 0603 - GRM188R71H223KA01D
CAP CER 22000PF 50V 10% X7R 0603 - GRM188R71H223KA01D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany