4.7pF Ceramic Capacitor Murata Electronics North America 0603 (1608 Metric) 50V GRM1885C1H4R7CZ01D Capacitors

CAP CER 4.7PF 50V C0G 0603 - GRM1885C1H4R7CZ01D - Capacitors

All prices are in GBP.
Digi-Key Part Number 490-1389-2-ND
Price Break Unit Price Extended Price
4000 0.00563 22.52
12000 0.00422 50.64
24000 0.00422 101.28
Manufacturer Part NumberGRM1885C1H4R7CZ01D
Product DescriptionCAP CER 4.7PF 50V C0G 0603
Quantity Available 200000

Order: 4.7pF Ceramic Capacitor Murata Electronics North America 0603 (1608 Metric) 50V GRM1885C1H4R7CZ01D Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4.7pF Ceramic Capacitor Murata Electronics North America 0603 (1608 Metric) 50V GRM1885C1H4R7CZ01D
Technical/Catalog InformationGRM1885C1H4R7CZ01D
VendorMurata Electronics North America
CategoryCapacitors
Capacitance4.7pF
Voltage - Rated 50V
Tolerance±0.25pF
Package / Case0603 (1608 Metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM1885C1H4R7CZ01D
GRM1885C1H4R7CZ01D
490 1389 2 ND
49013892ND
490-1389-2
Image of CAP CER 4.7PF 50V C0G 0603 - GRM1885C1H4R7CZ01D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 4.7PF 50V C0G 0603 - GRM1885C1H4R7CZ01D
(490-1389-2-ND) - Capacitors

CAP CER 4.7PF 50V C0G 0603 - GRM1885C1H4R7CZ01D (490-1389-2-ND) - Capacitors

Related parts 4.7pF Ceramic Capacitor Murata Electronics North America 0603 (1608 Metric) 50V GRM1885C1H4R7CZ01D Capacitors
4.7pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM1885C1H4R7CZ01D Capacitors
 Order CAP CER 4.7PF 50V C0G 0603-GRM1885C1H4R7CZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1389-1-ND.
4.7pF Ceramic Capacitor Murata Electronics North America 0603 (1608 Metric) 50V GRM1885C1H4R7CZ01D Capacitors
 Order CAP CER 4.7PF 50V C0G 0603-GRM1885C1H4R7CZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1389-2-ND.
4.7pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM1885C1H4R7CZ01D Capacitors
 Order CAP CER 4.7PF 50V C0G 0603-GRM1885C1H4R7CZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1389-6-ND.
4.7pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GCM1885C1H4R7CZ13D Capacitors
 Order CAP CER 4.7PF 50V C0G 0603-GCM1885C1H4R7CZ13D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4955-1-ND.
4.7pF Ceramic Capacitor Murata Electronics North America 0603 (1608 Metric) 50V GCM1885C1H4R7CZ13D Capacitors
 Order CAP CER 4.7PF 50V C0G 0603-GCM1885C1H4R7CZ13D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4955-2-ND.
4.7pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GCM1885C1H4R7CZ13D Capacitors
 Order CAP CER 4.7PF 50V C0G 0603-GCM1885C1H4R7CZ13D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4955-6-ND.
47pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GCM1885C1H470JA16D Capacitors
 Order CAP CER 47PF 50V C0G 0603-GCM1885C1H470JA16D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4960-1-ND.
47pF Ceramic Capacitor Murata Electronics North America 0603 (1608 Metric) 50V GCM1885C1H470JA16D Capacitors
 Order CAP CER 47PF 50V C0G 0603-GCM1885C1H470JA16D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4960-2-ND.
47pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GCM1885C1H470JA16D Capacitors
 Order CAP CER 47PF 50V C0G 0603-GCM1885C1H470JA16D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4960-6-ND.
1.5pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 Metric) 50V GRM1885C1H1R5CZ01D Capacitors
 Order CAP CER 1.5PF 50V C0G 0603-GRM1885C1H1R5CZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1376-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 4.7PF 50V C0G 0603 - GRM1885C1H4R7CZ01D  |  Next: CAP CER 4.7PF 50V C0G 0603 - GRM1885C1H4R7CZ01D
CAP CER 4.7PF 50V C0G 0603 - GRM1885C1H4R7CZ01D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany