Ptc Resettable Fuse Circuit Protection 750mA 30V Schurter Inc PFSM.075.2 Circuit Protection

FUSE PTC 0.75A 30V FST-TRIP SMD - PFSM.075.2 - Circuit Protection

All prices are in GBP.
Digi-Key Part Number 486-1176-2-ND
Price Break Unit Price Extended Price
2000 0.17839 356.78
6000 0.16565 993.90
10000 0.15928 1592.80
Manufacturer Part NumberPFSM.075.2
Product DescriptionFUSE PTC 0.75A 30V FST-TRIP SMD
Quantity Available 2000

Order: Ptc Resettable Fuse Circuit Protection 750mA 30V Schurter Inc PFSM.075.2 Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Ptc Resettable Fuse Circuit Protection 750mA 30V Schurter Inc PFSM.075.2
Technical/Catalog InformationPFSM.075.2
VendorSchurter Inc
CategoryCircuit Protection
Package / Case2920
PackagingTape & Reel (TR)
Current - Hold (Ih) (Max)750mA
Current - Trip (It)1.5A
Current - Max40A
Voltage - Max30V
Time to Trip0.3s
R Min/Max0.230 ~ 1.000 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PFSM 075 2
PFSM0752
486 1176 2 ND
48611762ND
486-1176-2
Image of FUSE PTC 0.75A 30V FST-TRIP SMD - PFSM.075.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FUSE PTC 0.75A 30V FST-TRIP SMD - PFSM.075.2
(486-1176-2-ND) - Circuit Protection

FUSE PTC 0.75A 30V FST-TRIP SMD - PFSM.075.2 (486-1176-2-ND) - Circuit Protection

Related parts Ptc Resettable Fuse Circuit Protection 750mA 30V Schurter Inc PFSM.075.2 Circuit Protection
Ptc Resettable Fuse Circuit Protection 750mA 30V Schurter Inc (VA) PFSM.075.2 Circuit Protection
 Order FUSE PTC 0.75A 30V FST-TRIP SMD-PFSM.075.2 online from Digi-Key. Manufactured by Schurter Inc (VA). Digi-Key part number 486-1176-1-ND.
Ptc Resettable Fuse Circuit Protection 750mA 30V Schurter Inc PFSM.075.2 Circuit Protection
 Order FUSE PTC 0.75A 30V FST-TRIP SMD-PFSM.075.2 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1176-2-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 30V Schurter Inc (VA) PFSM.100.2 Circuit Protection
 Order FUSE PTC 1.10A 30V FST-TRIP SMD-PFSM.100.2 online from Digi-Key. Manufactured by Schurter Inc (VA). Digi-Key part number 486-1177-1-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 30V Schurter Inc PFSM.100.2 Circuit Protection
 Order FUSE PTC 1.10A 30V FST-TRIP SMD-PFSM.100.2 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1177-2-ND.
Ptc Resettable Fuse Circuit Protection 500mA 60V Schurter Inc (VA) PFSM.050.2 Circuit Protection
 Order FUSE PTC 0.50A 60V FST-TRIP SMD-PFSM.050.2 online from Digi-Key. Manufactured by Schurter Inc (VA). Digi-Key part number 486-1175-1-ND.
Ptc Resettable Fuse Circuit Protection 1.25A 15V Schurter Inc (VA) PFSM.125.2 Circuit Protection
 Order FUSE PTC 1.25A 15V FST-TRIP SMD-PFSM.125.2 online from Digi-Key. Manufactured by Schurter Inc (VA). Digi-Key part number 486-1178-1-ND.
Ptc Resettable Fuse Circuit Protection 300mA 60V Schurter Inc (VA) PFSM.030.2 Circuit Protection
 Order FUSE PTC 0.30A 60V FST-TRIP SMD-PFSM.030.2 online from Digi-Key. Manufactured by Schurter Inc (VA). Digi-Key part number 486-1174-1-ND.
Ptc Resettable Fuse Circuit Protection 300mA 60V Schurter Inc PFSM.030.2 Circuit Protection
 Order FUSE PTC 0.30A 60V FST-TRIP SMD-PFSM.030.2 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1174-2-ND.
Ptc Resettable Fuse Circuit Protection 500mA 60V Schurter Inc PFSM.050.2 Circuit Protection
 Order FUSE PTC 0.50A 60V FST-TRIP SMD-PFSM.050.2 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1175-2-ND.
Ptc Resettable Fuse Circuit Protection 1.25A 15V Schurter Inc PFSM.125.2 Circuit Protection
 Order FUSE PTC 1.25A 15V FST-TRIP SMD-PFSM.125.2 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1178-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FUSE PTC 0.75A 30V FST-TRIP SMD - PFSM.075.2  |  Next: FUSE PTC 0.75A 60V RESET RADIAL - PFRA.075
FUSE PTC 0.75A 30V FST-TRIP SMD - PFSM.075.2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany