CBM America Corporation Printer Computers, Office - Components, Accessory Thermal Line Printer LT1320 Computers, Office - Components, Accessories

PRINTER THERMAL 80MM 24V BENT - LT1320 - Computers, Office - Components, Accessories

All prices are in GBP.
Digi-Key Part Number 471-1042-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberLT1320
Product DescriptionPRINTER THERMAL 80MM 24V BENT
Quantity Available 0

Non-Stock Discontinued item; call Digi-Key for more information.
CBM America Corporation Printer Computers, Office - Components, Accessory Thermal Line Printer LT1320
Technical/Catalog InformationLT1320
VendorCBM America Corporation
CategoryComputers, Office - Components, Accessories
TypeThermal Line Printer
Specifications576 dots-line/s, 24V, 80mm paper width, Bent Paper Path
Other Names LT1320
LT1320
471 1042 ND
4711042ND
471-1042
Image of PRINTER THERMAL 80MM 24V BENT - LT1320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRINTER THERMAL 80MM 24V BENT - LT1320
(471-1042-ND) - Computers, Office - Components, Accessories

PRINTER THERMAL 80MM 24V BENT - LT1320 (471-1042-ND) - Computers, Office - Components, Accessories

Related parts CBM America Corporation Printer Computers, Office - Components, Accessory Thermal Line Printer LT1320 Computers, Office - Components, Accessories
CBM America Corporation Printer Computers, Office - Components, Accessory Thermal Line Printer LT1320 Computers, Office - Components, Accessories
 Order PRINTER THERMAL 80MM 24V BENT-LT1320 online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1042-ND.
CBM America Corporation Printer Computers, Office - Components, Accessory Thermal Line Printer LT1321 Computers, Office - Components, Accessories
 Order PRINTER THERMAL 80MM 24V CLAM-LT1321 online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1043-ND.
CBM America Corporation Printer Computers, Office - Components, Accessory Thermal Line Printer LT1220 Computers, Office - Components, Accessories
 Order PRINTER THERMAL 58MM 24V BENT-LT1220 online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1039-ND.
CBM America Corporation Printer Computers, Office - Components, Accessory Thermal Line Printer MLT288 Computers, Office - Components, Accessories
 Order PRINTER THERMAL 58MM 5V BENT-MLT288 online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1036-ND.
CBM America Corporation Printer Computers, Office - Components, Accessory Thermal Line Printer MLT389 Computers, Office - Components, Accessories
 Order PRINTER THERMAL 80MM 5V CLAM-MLT389 online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1038-ND.
CBM America Corporation Printer Computers, Office - Components, Accessory Thermal Line Printer LT1221 Computers, Office - Components, Accessories
 Order PRINTER THERMAL 58MM 24V CLAM-LT1221 online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1040-ND.
CBM America Corporation Printer Computers, Office - Components, Accessory Thermal Line Printer LT1221C Computers, Office - Components, Accessories
 Order PRINTER THERMAL 58MM 24V CUTTER-LT1221C online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1041-ND.
CBM America Corporation Printer Computers, Office - Components, Accessory Thermal Line Printer PMU-230 Computers, Office - Components, Accessories
 Order PRINTER THERMAL 80MM-PMU-230 online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1077-ND.
CBM America Corporation Printer Computers, Office - Components, Accessory Thermal Line Printer CBM-270 RF 120V-L Computers, Office - Components, Accessories
 Order PRINTER THERMAL SERIAL-CBM-270 RF 120V-L online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1051-ND.
CBM America Corporation Printer Computers, Office - Components, Accessory Thermal Line Printer CBM-270PF 120V Computers, Office - Components, Accessories
 Order PRINTER THERMAL PARALLEL-CBM-270PF 120V online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1050-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: PRINTER THERMAL 80MM - PMU-230  |  Next: PRINTER THERMAL 80MM 24V CLAM - LT1321
PRINTER THERMAL 80MM 24V BENT - LT1320
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany