Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9337 RED Connectors, Interconnects

ADAPTER TEST .094" SOCKET RED - 9337 RED - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 461-1227-ND
Price Break Unit Price Extended Price
1 4.92 4.92
Manufacturer Part Number9337 RED
Product DescriptionADAPTER TEST .094" SOCKET RED
Quantity Available

Non-Stock
Order: Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9337 RED Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9337 RED
Technical/Catalog Information9337 RED
VendorE-Z-Hook
CategoryConnectors, Interconnects
ColorRed
Convert From (Adapter End)Socket, 0.094" Dia
Convert To (Adapter End)Banana Jack
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9337 RED
9337 RED
461 1227 ND
4611227ND
461-1227
Image of ADAPTER TEST .094" SOCKET RED - 9337 RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER TEST .094" SOCKET RED - 9337 RED
(461-1227-ND) - Connectors, Interconnects

ADAPTER TEST .094" SOCKET RED - 9337 RED (461-1227-ND) - Connectors, Interconnects

Related parts Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9337 RED Connectors, Interconnects
Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9337 RED Connectors, Interconnects
 Order ADAPTER TEST .094" SOCKET RED-9337 RED online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1227-ND.
Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9337 BLK Connectors, Interconnects
 Order ADAPTER TEST .094" SOCKET BLACK-9337 BLK online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1228-ND.
Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9334 RED Connectors, Interconnects
 Order ADAPTER TEST .030" SOCKET RED-9334 RED online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1221-ND.
Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9335 RED Connectors, Interconnects
 Order ADAPTER TEST .040" SOCKET RED-9335 RED online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1223-ND.
Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9336 RED Connectors, Interconnects
 Order ADAPTER TEST .062" SOCKET RED-9336 RED online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1225-ND.
Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9341 RED Connectors, Interconnects
 Order ADAPTER TEST .094" PIN RED-9341 RED online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1235-ND.
Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9334 BLK Connectors, Interconnects
 Order ADAPTER TEST .030" SOCKET BLACK-9334 BLK online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1222-ND.
Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9335 BLK Connectors, Interconnects
 Order ADAPTER TEST .040" SOCKET BLACK-9335 BLK online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1224-ND.
Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9336 BLK Connectors, Interconnects
 Order ADAPTER TEST .062" SOCKET BLACK-9336 BLK online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1226-ND.
Banana And Tip - Adapter Connectors, Interconnect E-Z-Hook 9341 BLK Connectors, Interconnects
 Order ADAPTER TEST .094" PIN BLACK-9341 BLK online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1236-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER TEST .094" SOCKET BLACK - 9337 BLK  |  Next: ADAPTER TEST 107.6MM 1POS WDU - 1632320000
ADAPTER TEST .094" SOCKET RED - 9337 RED
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany