Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-14V-S Connectors, Interconnects

CONN HOUSING SH 14POS 1MM WHITE - SHR-14V-S

All prices are in GBP.
Digi-Key Part Number 455-1404-ND
Price Break Unit Price Extended Price
10 0.124 1.24
100 0.1034 10.34
500 0.08272 41.36
1000 0.06866 68.66
5000 0.06204 310.20
10000 0.05501 550.10
Manufacturer Part NumberSHR-14V-S
Product DescriptionCONN HOUSING SH 14POS 1MM WHITE
Quantity Available 7590

Order: Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-14V-S Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-14V-S
Technical/Catalog InformationSHR-14V-S
VendorJST Sales America Inc
CategoryConnectors, Interconnects
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.039" (1.00mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SHR 14V S
SHR14VS
455 1404 ND
4551404ND
455-1404
Image of CONN HOUSING SH 14POS 1MM WHITE - SHR-14V-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING SH 14POS 1MM WHITE - SHR-14V-S
(455-1404-ND)

CONN HOUSING SH 14POS 1MM WHITE - SHR-14V-S (455-1404-ND)

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-14V-S Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-14V-S-B Connectors, Interconnects
 Order CONN HOUSING SH 14POS 1MM WHITE-SHR-14V-S-B online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1389-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-14V-S Connectors, Interconnects
 Order CONN HOUSING SH 14POS 1MM WHITE-SHR-14V-S online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1404-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-08V-S-B(P) Connectors, Interconnects
 Order CONN HOUSING SH 8POS 1MM WHITE-SHR-08V-S-B(P) online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1383-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-13V-S-B Connectors, Interconnects
 Order CONN HOUSING SH 13POS 1MM WHITE-SHR-13V-S-B online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1388-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-07V-S Connectors, Interconnects
 Order CONN HOUSING SH 7POS 1MM WHITE-SHR-07V-S online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1397-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-02V-S-B Connectors, Interconnects
 Order CONN HOUSING SH 2POS 1MM WHITE-SHR-02V-S-B online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1377-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-04V-S-B Connectors, Interconnects
 Order CONN HOUSING SH 4POS 1MM WHITE-SHR-04V-S-B online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1379-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-05V-S-B Connectors, Interconnects
 Order CONN HOUSING SH 5POS 1MM WHITE-SHR-05V-S-B online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1380-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-06V-S-B Connectors, Interconnects
 Order CONN HOUSING SH 6POS 1MM WHITE-SHR-06V-S-B online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1381-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect JST Sales America Inc Female Socket SHR-07V-S-B Connectors, Interconnects
 Order CONN HOUSING SH 7POS 1MM WHITE-SHR-07V-S-B online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1382-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HOUSING SH 13POS 1MM WHITE - SHR-13V-S-B  |  Next: CONN HOUSING SH 14POS 1MM WHITE - SHR-14V-S-B
CONN HOUSING SH 14POS 1MM WHITE - SHR-14V-S
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany