CTS Electrocomponents (VA) 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D102F7 Potentiometers, Variable Resistors

POT 1K OHM PANEL 7/8" SHAFT FLAT - 450D102F7 - Potentiometers, Variable Resistors

All prices are in GBP.
Digi-Key Part Number 450D102-6-ND
Price Break Unit Price Extended Price
1 2.24 2.24
10 2.015 20.15
100 1.7164 171.64
250 1.41784 354.46
500 1.19398 596.99
1000 0.9925 992.50
Manufacturer Part Number450D102F7
Product DescriptionPOT 1K OHM PANEL 7/8" SHAFT FLAT
Quantity Available

Non-Stock
Order: CTS Electrocomponents (VA) 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D102F7 Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CTS Electrocomponents (VA) 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D102F7
Technical/Catalog Information450D102F7
VendorCTS Electrocomponents (VA)
CategoryPotentiometers, Variable Resistors
Resistance In Ohms1.00K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Adjustment TypeSide Adjustment
Tolerance±20%
Package / CaseRound - 0.938" Dia x 0.453" H (23.83mm x 11.51mm)
Termination StyleSolder Lug
Actuator Diameter6.35mm
Actuator Length22.23mm
Actuator TypeFlatted Shaft
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 450D102F7
450D102F7
450D102 6 ND
450D1026ND
450D102-6
Image of POT 1K OHM PANEL 7/8" SHAFT FLAT - 450D102F7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POT 1K OHM PANEL 7/8" SHAFT FLAT - 450D102F7
(450D102-6-ND) - Potentiometers, Variable Resistors

POT 1K OHM PANEL 7/8" SHAFT FLAT - 450D102F7 (450D102-6-ND) - Potentiometers, Variable Resistors

Related parts CTS Electrocomponents (VA) 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D102F7 Potentiometers, Variable Resistors
CTS Electrocomponents (VA) 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D102F7 Potentiometers, Variable Resistors
 Order POT 1K OHM PANEL 7/8" SHAFT FLAT-450D102F7 online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D102-6-ND.
CTS Electrocomponents (VA) 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D102KSD7 Potentiometers, Variable Resistors
 Order POT 1K OHM PANEL 7/8" SHAFT SD-450D102KSD7 online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D102-4-ND.
CTS Electrocomponents (VA) 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D502F7 Potentiometers, Variable Resistors
 Order POT 5K OHM PANEL 7/8" SHAFT FLAT-450D502F7 online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D502-6-ND.
CTS Electrocomponents (VA) 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D102KSD5 Potentiometers, Variable Resistors
 Order POT 1K OHM PANEL 5/8" SHAFT SD-450D102KSD5 online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D102-2-ND.
CTS Electrocomponents (VA) 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D103KSD7 Potentiometers, Variable Resistors
 Order POT 10K OHM PANEL 7/8" SHAFT SD-450D103KSD7 online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D103-4-ND.
CTS Electrocomponents (VA) 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D103F7 Potentiometers, Variable Resistors
 Order POT 10K OHM PANEL 7/8" SHAFT FLT-450D103F7 online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D103-6-ND.
CTS Electrocomponents (VA) 100K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D104KSD7 Potentiometers, Variable Resistors
 Order POT 100K OHM PANEL 7/8" SHAFT SD-450D104KSD7 online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D104-4-ND.
CTS Electrocomponents (VA) 100K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D104F7 Potentiometers, Variable Resistors
 Order POT 100K OHM PANEL 7/8" SHAFT FL-450D104F7 online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D104-6-ND.
CTS Electrocomponents (VA) 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D252KSD7 Potentiometers, Variable Resistors
 Order POT 2.5K OHM PANEL 7/8" SHAFT SD-450D252KSD7 online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D252-4-ND.
CTS Electrocomponents (VA) 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D252F7 Potentiometers, Variable Resistors
 Order POT 2.5K OHM PANEL 7/8" SHAFT FL-450D252F7 online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D252-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POT 1K OHM PANEL 5/8" SHAFT SD - 450D102KSD5  |  Next: POT 1K OHM PANEL 7/8" SHAFT SD - 450D102KSD7
POT 1K OHM PANEL 7/8" SHAFT FLAT - 450D102F7
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany