1.5A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ1005S600C Filters

FERRITE CHIP 60 OHM 1.5A 0402 - MPZ1005S600C - Filters

All prices are in GBP.
Digi-Key Part Number 445-2980-1-ND
Price Break Unit Price Extended Price
10 0.042 0.42
50 0.0368 1.84
100 0.034 3.40
250 0.02832 7.08
500 0.0255 12.75
1000 0.02267 22.67
Manufacturer Part NumberMPZ1005S600C
Product DescriptionFERRITE CHIP 60 OHM 1.5A 0402
Quantity Available 427790

Order: 1.5A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ1005S600C Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1.5A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ1005S600C
Technical/Catalog InformationMPZ1005S600C
VendorTDK Corporation (VA)
CategoryFilters
Filter TypeDifferential Mode - Single
Current Rating1.5A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MPZ1005S600C
MPZ1005S600C
445 2980 1 ND
44529801ND
445-2980-1
Image of FERRITE CHIP 60 OHM 1.5A 0402 - MPZ1005S600C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FERRITE CHIP 60 OHM 1.5A 0402 - MPZ1005S600C
(445-2980-1-ND) - Filters

FERRITE CHIP 60 OHM 1.5A 0402 - MPZ1005S600C (445-2980-1-ND) - Filters

Related parts 1.5A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ1005S600C Filters
1.5A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ1005S600C Filters
 Order FERRITE CHIP 60 OHM 1.5A 0402-MPZ1005S600C online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2980-1-ND.
1.5A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ1005S600C Filters
 Order FERRITE CHIP 60 OHM 1.5A 0402-MPZ1005S600C online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2980-6-ND.
1.5A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation MPZ1005S600C Filters
 Order FERRITE CHIP 60 OHM 1.5A 0402-MPZ1005S600C online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2980-2-ND.
1.5A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ2012S102A Filters
 Order FERRITE CHIP 1000 OHM 1.5A 0805-MPZ2012S102A online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5223-1-ND.
1.5A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ2012S102A Filters
 Order FERRITE CHIP 1000 OHM 1.5A 0805-MPZ2012S102A online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5223-6-ND.
3.5A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ1608S600A Filters
 Order FERRITE CHIP 60 OHM 3.5A 0603-MPZ1608S600A online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1563-1-ND.
3.5A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ1608S600A Filters
 Order FERRITE CHIP 60 OHM 3.5A 0603-MPZ1608S600A online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1563-6-ND.
550mA Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MMZ1005Y400C Filters
 Order FERRITE CHIP 40 OHM 550MA 0402-MMZ1005Y400C online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2150-1-ND.
550mA Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MMZ1005Y400C Filters
 Order FERRITE CHIP 40 OHM 550MA 0402-MMZ1005Y400C online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2150-6-ND.
450mA Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MMZ1005Y800C Filters
 Order FERRITE CHIP 80 OHM 450MA 0402-MMZ1005Y800C online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2151-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FERRITE CHIP 60 OHM 1.2A 0603 - MPZ1608D600B  |  Next: FERRITE CHIP 60 OHM 1.5A 0402 - MPZ1005S600C
FERRITE CHIP 60 OHM 1.5A 0402 - MPZ1005S600C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany