Fixed Inductors, Coils, Choke 22µH 960mA 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation (VA) - SLF7032T-220MR96-2-PF Inductors, Coils, Chokes

INDUCTOR SHIELD PWR 22UH 7032 - SLF7032T-220MR96-2-PF - Inductors, Coils, Chokes

All prices are in GBP.
Digi-Key Part Number 445-2003-1-ND
Price Break Unit Price Extended Price
1 0.82 0.82
10 0.679 6.79
50 0.6114 30.57
100 0.5435 54.35
250 0.47556 118.89
Manufacturer Part NumberSLF7032T-220MR96-2-PF
Product DescriptionINDUCTOR SHIELD PWR 22UH 7032
Quantity Available 8

Order: Fixed Inductors, Coils, Choke 22µH 960mA 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation (VA) - SLF7032T-220MR96-2-PF Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 22µH 960mA 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation (VA) - SLF7032T-220MR96-2-PF
Technical/Catalog InformationSLF7032T-220MR96-2-PF
VendorTDK Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance22µH
Tolerance±20%
Package / Case0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm)
PackagingCut Tape (CT)
Type-
Current 960mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)110.0 mOhm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SLF7032T 220MR96 2 PF
SLF7032T220MR962PF
445 2003 1 ND
44520031ND
445-2003-1
Image of INDUCTOR SHIELD PWR 22UH 7032 - SLF7032T-220MR96-2-PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR SHIELD PWR 22UH 7032 - SLF7032T-220MR96-2-PF
(445-2003-1-ND) - Inductors, Coils, Chokes

INDUCTOR SHIELD PWR 22UH 7032 - SLF7032T-220MR96-2-PF (445-2003-1-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 22µH 960mA 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation (VA) - SLF7032T-220MR96-2-PF Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 22µH 960mA 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation (VA) - SLF7032T-220MR96-2-PF Inductors, Coils, Chokes
 Order INDUCTOR SHIELD PWR 22UH 7032-SLF7032T-220MR96-2-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2003-1-ND.
Fixed Inductors, Coils, Choke 22µH 960mA 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation - SLF7032T-220MR96-2-PF Inductors, Coils, Chokes
 Order INDUCTOR SHIELD PWR 22UH 7032-SLF7032T-220MR96-2-PF online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2003-2-ND.
Fixed Inductors, Coils, Choke 22µH 960mA 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation (VA) - SLF7032T-220MR96-2-PF Inductors, Coils, Chokes
 Order INDUCTOR SHIELD PWR 22UH 7032-SLF7032T-220MR96-2-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2003-6-ND.
Fixed Inductors, Coils, Choke 22µH 960mA 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation (VA) - SLF7032T-220MR96-2 Inductors, Coils, Chokes
 Order INDUCTOR SHIELD PWR 22UH 7032-SLF7032T-220MR96-2 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1188-1-ND.
Fixed Inductors, Coils, Choke 22µH 960mA 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation - SLF7032T-220MR96-2 Inductors, Coils, Chokes
 Order INDUCTOR SHIELD PWR 22UH 7032-SLF7032T-220MR96-2 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1188-2-ND.
Fixed Inductors, Coils, Choke 22µH 960mA 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation (VA) - SLF7032T-220MR96-2 Inductors, Coils, Chokes
 Order INDUCTOR SHIELD PWR 22UH 7032-SLF7032T-220MR96-2 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1188-6-ND.
Fixed Inductors, Coils, Choke 4.7µH 1.7A 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation (VA) - SLF7032T-4R7M1R7-2-PF Inductors, Coils, Chokes
 Order INDUCTOR SHIELD PWR 4.7UH 7032-SLF7032T-4R7M1R7-2-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2010-1-ND.
Fixed Inductors, Coils, Choke 10µH 1.4A 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation (VA) - SLF7032T-100M1R4-2-PF Inductors, Coils, Chokes
 Order INDUCTOR SHIELD PWR 10UH 7032-SLF7032T-100M1R4-2-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1998-1-ND.
Fixed Inductors, Coils, Choke 10µH 1.4A 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation - SLF7032T-100M1R4-2-PF Inductors, Coils, Chokes
 Order INDUCTOR SHIELD PWR 10UH 7032-SLF7032T-100M1R4-2-PF online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1998-2-ND.
Fixed Inductors, Coils, Choke 10µH 1.4A 0.276" L x 0.276" W x 0.126" H (7.00mm x 7.00mm x 3.20mm) TDK Corporation (VA) - SLF7032T-100M1R4-2-PF Inductors, Coils, Chokes
 Order INDUCTOR SHIELD PWR 10UH 7032-SLF7032T-100M1R4-2-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1998-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR SHIELD PWR 22UH 7032 - SLF7032T-220MR96-2  |  Next: INDUCTOR SHIELD PWR 22UH 7032 - SLF7032T-220MR96-2-PF
INDUCTOR SHIELD PWR 22UH 7032 - SLF7032T-220MR96-2-PF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany