Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 Metric) TDK Corporation (VA) - NLV32T-R22J-PF Inductors, Coils, Chokes

INDUCTOR POWER 0.22UH 1210 - NLV32T-R22J-PF

All prices are in GBP.
Digi-Key Part Number 445-1513-1-ND
Price Break Unit Price Extended Price
1 0.2 0.20
10 0.17 1.70
50 0.153 7.65
100 0.136 13.60
250 0.119 29.75
500 0.102 51.00
1000 0.08501 85.01
Manufacturer Part NumberNLV32T-R22J-PF
Product DescriptionINDUCTOR POWER 0.22UH 1210
Quantity Available 14361

Order: Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 Metric) TDK Corporation (VA) - NLV32T-R22J-PF Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 Metric) TDK Corporation (VA) - NLV32T-R22J-PF
Technical/Catalog InformationNLV32T-R22J-PF
VendorTDK Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance220nH
Tolerance±5%
Package / Case1210 (3225 Metric)
PackagingCut Tape (CT)
Type-
Current 450mA
Mounting TypeSurface Mount
Q @ Freq30 @ 25.2kHz
Self Resonant Freq350MHz
DC Resistance (DCR)320.0 mOhm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NLV32T R22J PF
NLV32TR22JPF
445 1513 1 ND
44515131ND
445-1513-1
Image of INDUCTOR POWER 0.22UH 1210 - NLV32T-R22J-PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR POWER 0.22UH 1210 - NLV32T-R22J-PF
(445-1513-1-ND)

INDUCTOR POWER 0.22UH 1210 - NLV32T-R22J-PF (445-1513-1-ND)

Related parts Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 Metric) TDK Corporation (VA) - NLV32T-R22J-PF Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 Metric) TDK Corporation (VA) - NLV32T-R22J-PF Inductors, Coils, Chokes
 Order INDUCTOR POWER 0.22UH 1210-NLV32T-R22J-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1513-1-ND.
Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 Metric) TDK Corporation (VA) - NLV32T-R22J-PF Inductors, Coils, Chokes
 Order INDUCTOR POWER 0.22UH 1210-NLV32T-R22J-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1513-6-ND.
Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 Metric) TDK Corporation - NLV32T-R22J-PF Inductors, Coils, Chokes
 Order INDUCTOR POWER 0.22UH 1210-NLV32T-R22J-PF online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1513-2-ND.
Fixed Inductors, Coils, Choke 10µH 150mA 1210 (3225 Metric) TDK Corporation (VA) - NLV32T-100J-PF Inductors, Coils, Chokes
 Order INDUCTOR POWER 10UH 1210-NLV32T-100J-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1523-1-ND.
Fixed Inductors, Coils, Choke 10µH 150mA 1210 (3225 Metric) TDK Corporation (VA) - NLV32T-100J-PF Inductors, Coils, Chokes
 Order INDUCTOR POWER 10UH 1210-NLV32T-100J-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1523-6-ND.
Fixed Inductors, Coils, Choke 10nH 450mA 1210 (3225 Metric) TDK Corporation (VA) - NLV32T-010J-PF Inductors, Coils, Chokes
 Order INDUCTOR POWER 0.010UH 1210-NLV32T-010J-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1505-1-ND.
Fixed Inductors, Coils, Choke 10nH 450mA 1210 (3225 Metric) TDK Corporation (VA) - NLV32T-010J-PF Inductors, Coils, Chokes
 Order INDUCTOR POWER 0.010UH 1210-NLV32T-010J-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1505-6-ND.
Fixed Inductors, Coils, Choke 15nH 450mA 1210 (3225 Metric) TDK Corporation (VA) - NLV32T-015J-PF Inductors, Coils, Chokes
 Order INDUCTOR POWER 0.015UH 1210-NLV32T-015J-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1506-1-ND.
Fixed Inductors, Coils, Choke 22nH 450mA 1210 (3225 Metric) TDK Corporation (VA) - NLV32T-022J-PF Inductors, Coils, Chokes
 Order INDUCTOR POWER 0.022UH 1210-NLV32T-022J-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1507-1-ND.
Fixed Inductors, Coils, Choke 33nH 450mA 1210 (3225 Metric) TDK Corporation (VA) - NLV32T-033J-PF Inductors, Coils, Chokes
 Order INDUCTOR POWER 0.033UH 1210-NLV32T-033J-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1508-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR POWER 0.22UH 1008 - NLV25T-R22J-PF  |  Next: INDUCTOR POWER 0.22UH 1210 - NLV32T-R22J-PF
INDUCTOR POWER 0.22UH 1210 - NLV32T-R22J-PF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany