22µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 Metric) 6.3V C3216X5R0J226M/1.60 Capacitors

CAP CER 22UF 6.3V X5R 20% 1206 - C3216X5R0J226M/1.60 - Capacitors

All prices are in GBP.
Digi-Key Part Number 445-1427-1-ND
Price Break Unit Price Extended Price
10 1.394 13.94
100 0.8237 82.37
500 0.4752 237.60
1000 0.32947 329.47
Manufacturer Part NumberC3216X5R0J226M/1.60
Product DescriptionCAP CER 22UF 6.3V X5R 20% 1206
Quantity Available 17240

Order: 22µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 Metric) 6.3V C3216X5R0J226M/1.60 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

22µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 Metric) 6.3V C3216X5R0J226M/1.60
Technical/Catalog InformationC3216X5R0J226M/1.60
VendorTDK Corporation (VA)
CategoryCapacitors
Capacitance22µF
Voltage - Rated 6.3V
Tolerance±20%
Package / Case1206 (3216 Metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3216X5R0J226M 1 60
C3216X5R0J226M160
445 1427 1 ND
44514271ND
445-1427-1
Image of CAP CER 22UF 6.3V X5R 20% 1206 - C3216X5R0J226M/1.60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 22UF 6.3V X5R 20% 1206 - C3216X5R0J226M/1.60
(445-1427-1-ND) - Capacitors

CAP CER 22UF 6.3V X5R 20% 1206 - C3216X5R0J226M/1.60 (445-1427-1-ND) - Capacitors

Related parts 22µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 Metric) 6.3V C3216X5R0J226M/1.60 Capacitors
22µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 Metric) 6.3V C3216X5R0J226M/1.60 Capacitors
 Order CAP CER 22UF 6.3V X5R 20% 1206-C3216X5R0J226M/1.60 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1427-1-ND.
22µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 Metric) 6.3V C3216X5R0J226M/1.60 Capacitors
 Order CAP CER 22UF 6.3V X5R 20% 1206-C3216X5R0J226M/1.60 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1427-6-ND.
22µF Ceramic Capacitor TDK Corporation 1206 (3216 Metric) 6.3V C3216X5R0J226M/1.60 Capacitors
 Order CAP CER 22UF 6.3V X5R 20% 1206-C3216X5R0J226M/1.60 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1427-2-ND.
2.2µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 Metric) 10V C3216X5R1A225M/1.60 Capacitors
 Order CAP CER 2.2UF 10V X5R 20% 1206-C3216X5R1A225M/1.60 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4054-1-ND.
2.2µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 Metric) 10V C3216X5R1A225M/1.60 Capacitors
 Order CAP CER 2.2UF 10V X5R 20% 1206-C3216X5R1A225M/1.60 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4054-6-ND.
10µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 Metric) 6.3V C3216X5R0J106M Capacitors
 Order CAP CER 10UF 6.3V X5R 20% 1206-C3216X5R0J106M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1389-1-ND.
10µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 Metric) 6.3V C3216X5R0J106M Capacitors
 Order CAP CER 10UF 6.3V X5R 20% 1206-C3216X5R0J106M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1389-6-ND.
47µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 Metric) 6.3V C3216X5R0J476M Capacitors
 Order CAP CER 47UF 6.3V X5R 20% 1206-C3216X5R0J476M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1428-1-ND.
47µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 Metric) 6.3V C3216X5R0J476M Capacitors
 Order CAP CER 47UF 6.3V X5R 20% 1206-C3216X5R0J476M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1428-6-ND.
15µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 Metric) 6.3V C3216X5R0J156M Capacitors
 Order CAP CER 15UF 6.3V X5R 20% 1206-C3216X5R0J156M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4058-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 22UF 6.3V X5R 20% 0805 - C2012X5R0J226M  |  Next: CAP CER 22UF 6.3V X5R 20% 1206 - C3216X5R0J226M/1.60
CAP CER 22UF 6.3V X5R 20% 1206 - C3216X5R0J226M/1.60
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany