4.7µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 Metric) 6.3V C1608X5R0J475M Capacitors

CAP CER 4.7UF 6.3V X5R 20% 0603 - C1608X5R0J475M - Capacitors

All prices are in GBP.
Digi-Key Part Number 445-1417-1-ND
Price Break Unit Price Extended Price
10 0.105 1.05
100 0.0618 6.18
500 0.03564 17.82
1000 0.02471 24.71
Manufacturer Part NumberC1608X5R0J475M
Product DescriptionCAP CER 4.7UF 6.3V X5R 20% 0603
Quantity Available 388100

Order: 4.7µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 Metric) 6.3V C1608X5R0J475M Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4.7µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 Metric) 6.3V C1608X5R0J475M
Technical/Catalog InformationC1608X5R0J475M
VendorTDK Corporation (VA)
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated 6.3V
Tolerance±20%
Package / Case0603 (1608 Metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1608X5R0J475M
C1608X5R0J475M
445 1417 1 ND
44514171ND
445-1417-1
Image of CAP CER 4.7UF 6.3V X5R 20% 0603 - C1608X5R0J475M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 4.7UF 6.3V X5R 20% 0603 - C1608X5R0J475M
(445-1417-1-ND) - Capacitors

CAP CER 4.7UF 6.3V X5R 20% 0603 - C1608X5R0J475M (445-1417-1-ND) - Capacitors

Related parts 4.7µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 Metric) 6.3V C1608X5R0J475M Capacitors
4.7µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 Metric) 6.3V C1608X5R0J475M Capacitors
 Order CAP CER 4.7UF 6.3V X5R 20% 0603-C1608X5R0J475M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1417-1-ND.
4.7µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 Metric) 6.3V C1608X5R0J475M Capacitors
 Order CAP CER 4.7UF 6.3V X5R 20% 0603-C1608X5R0J475M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1417-6-ND.
4.7µF Ceramic Capacitor TDK Corporation 0603 (1608 Metric) 6.3V C1608X5R0J475M Capacitors
 Order CAP CER 4.7UF 6.3V X5R 20% 0603-C1608X5R0J475M online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1417-2-ND.
2.2µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 Metric) 6.3V C1608X5R0J225M Capacitors
 Order CAP CER 2.2UF 6.3V X5R 20% 0603-C1608X5R0J225M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1323-1-ND.
2.2µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 Metric) 6.3V C1608X5R0J225M Capacitors
 Order CAP CER 2.2UF 6.3V X5R 20% 0603-C1608X5R0J225M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1323-6-ND.
10µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 Metric) 6.3V C1608X5R0J106M Capacitors
 Order CAP CER 10UF 6.3V X5R 20% 0603-C1608X5R0J106M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4112-1-ND.
10µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 Metric) 6.3V C1608X5R0J106M Capacitors
 Order CAP CER 10UF 6.3V X5R 20% 0603-C1608X5R0J106M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4112-6-ND.
4.7µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 Metric) 6.3V C2012X5R0J475M/1.25 Capacitors
 Order CAP CER 4.7UF 6.3V X5R 20% 0805-C2012X5R0J475M/1.25 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1362-1-ND.
4.7µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 Metric) 6.3V C2012X5R0J475M/1.25 Capacitors
 Order CAP CER 4.7UF 6.3V X5R 20% 0805-C2012X5R0J475M/1.25 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1362-6-ND.
47µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 Metric) 6.3V C3225X5R0J476M Capacitors
 Order CAP CER 47UF 6.3V X5R 20% 1210-C3225X5R0J476M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1405-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 4.7UF 6.3V X5R 1206 - C1206C475M9PACTU  |  Next: CAP CER 4.7UF 6.3V X5R 20% 0603 - C1608X5R0J475M
CAP CER 4.7UF 6.3V X5R 20% 0603 - C1608X5R0J475M
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany