Fixed Inductors, Coils, Choke 2.2µH 30mA 0603 (1608 Metric) TDK Corporation (VA) Ferrite Core MLF1608A2R2K Inductors, Coils, Chokes

INDUCTOR MULTILAYER 2.2UH 1608 - MLF1608A2R2K - Inductors, Coils, Chokes

All prices are in GBP.
Digi-Key Part Number 445-1017-1-ND
Price Break Unit Price Extended Price
1 0.29 0.29
10 0.239 2.39
50 0.2154 10.77
100 0.1915 19.15
250 0.16756 41.89
500 0.14362 71.81
1000 0.11968 119.68
Manufacturer Part NumberMLF1608A2R2K
Product DescriptionINDUCTOR MULTILAYER 2.2UH 1608
Quantity Available 20521

Order: Fixed Inductors, Coils, Choke 2.2µH 30mA 0603 (1608 Metric) TDK Corporation (VA) Ferrite Core MLF1608A2R2K Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 2.2µH 30mA 0603 (1608 Metric) TDK Corporation (VA) Ferrite Core MLF1608A2R2K
Technical/Catalog InformationMLF1608A2R2K
VendorTDK Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance2.2µH
Tolerance±10%
Package / Case0603 (1608 Metric)
PackagingCut Tape (CT)
TypeFerrite Core
Current 30mA
Mounting TypeSurface Mount
Q @ Freq35 @ 10MHz
Self Resonant Freq120MHz
DC Resistance (DCR)1.000 Ohm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MLF1608A2R2K
MLF1608A2R2K
445 1017 1 ND
44510171ND
445-1017-1
Image of INDUCTOR MULTILAYER 2.2UH 1608 - MLF1608A2R2K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR MULTILAYER 2.2UH 1608 - MLF1608A2R2K
(445-1017-1-ND) - Inductors, Coils, Chokes

INDUCTOR MULTILAYER 2.2UH 1608 - MLF1608A2R2K (445-1017-1-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 2.2µH 30mA 0603 (1608 Metric) TDK Corporation (VA) Ferrite Core MLF1608A2R2K Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 2.2µH 30mA 0603 (1608 Metric) TDK Corporation (VA) Ferrite Core MLF1608A2R2K Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 2.2UH 1608-MLF1608A2R2K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1017-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 30mA 0603 (1608 Metric) TDK Corporation (VA) Ferrite Core MLF1608A2R2K Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 2.2UH 1608-MLF1608A2R2K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1017-6-ND.
Fixed Inductors, Coils, Choke 22µH 2mA 0603 (1608 Metric) TDK Corporation (VA) Ferrite Core MLF1608C220K Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 22UH 1608-MLF1608C220K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1029-1-ND.
Fixed Inductors, Coils, Choke 22µH 2mA 0603 (1608 Metric) TDK Corporation (VA) Ferrite Core MLF1608C220K Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 22UH 1608-MLF1608C220K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1029-6-ND.
Fixed Inductors, Coils, Choke 2.2µH 30mA 0603 (1608 Metric) TDK Corporation Ferrite Core MLF1608A2R2K Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 2.2UH 1608-MLF1608A2R2K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1017-2-ND.
Fixed Inductors, Coils, Choke 10µH 10mA 0603 (1608 Metric) TDK Corporation (VA) Ferrite Core MLF1608E100K Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 10UH 1608-MLF1608E100K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1025-1-ND.
Fixed Inductors, Coils, Choke 47nH 200mA 0603 (1608 Metric) TDK Corporation (VA) Ferrite Core MLF1608D47NM Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 0.047UH 1608-MLF1608D47NM online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1000-1-ND.
Fixed Inductors, Coils, Choke 47nH 200mA 0603 (1608 Metric) TDK Corporation (VA) Ferrite Core MLF1608D47NM Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 0.047UH 1608-MLF1608D47NM online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1000-6-ND.
Fixed Inductors, Coils, Choke 68nH 200mA 0603 (1608 Metric) TDK Corporation (VA) Ferrite Core MLF1608D68NM Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 0.068UH 1608-MLF1608D68NM online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1001-1-ND.
Fixed Inductors, Coils, Choke 68nH 200mA 0603 (1608 Metric) TDK Corporation (VA) Ferrite Core MLF1608D68NM Inductors, Coils, Chokes
 Order INDUCTOR MULTILAYER 0.068UH 1608-MLF1608D68NM online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1001-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR MULTILAYER 2.2UH 1608 - MLF1608A2R2J  |  Next: INDUCTOR MULTILAYER 2.2UH 1608 - MLF1608A2R2K
INDUCTOR MULTILAYER 2.2UH 1608 - MLF1608A2R2K
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany