Circuit Breaker Circuit Protection 15A 125/250VAC Schurter Inc Panel Mount 4430.2970 Circuit Protection

CBE TA45-ABDBL150C0-AZM02 - 4430.2970 - Circuit Protection

All prices are in GBP.
Digi-Key Part Number 4430.2970-ND
Price Break Unit Price Extended Price
15 18.60133 279.02
Manufacturer Part Number4430.2970
Product DescriptionCBE TA45-ABDBL150C0-AZM02
Quantity Available

Non-Stock
Order: Circuit Breaker Circuit Protection 15A 125/250VAC Schurter Inc Panel Mount 4430.2970 Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Circuit Breaker Circuit Protection 15A 125/250VAC Schurter Inc Panel Mount 4430.2970
Technical/Catalog Information4430.2970
VendorSchurter Inc
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypeRocker
Voltage125/250VAC
Current - Trip (It)15A
Number of Poles2
Breaker TypeThermal
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4430 2970
44302970
Image of CBE TA45-ABDBL150C0-AZM02 - 4430.2970
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBE TA45-ABDBL150C0-AZM02 - 4430.2970
(4430.2970-ND) - Circuit Protection

CBE TA45-ABDBL150C0-AZM02 - 4430.2970 (4430.2970-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 15A 125/250VAC Schurter Inc Panel Mount 4430.2970 Circuit Protection
Circuit Breaker Circuit Protection 15A 125/250VAC Schurter Inc Panel Mount 4430.2970 Circuit Protection
 Order CBE TA45-ABDBL150C0-AZM02-4430.2970 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2970-ND.
Circuit Breaker Circuit Protection 2A 125/250VAC Schurter Inc Panel Mount 4430.0040 Circuit Protection
 Order CBE TA45-ABTWFJ20C0-4430.0040 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0040-ND.
Circuit Breaker Circuit Protection 6A 125/250VAC Schurter Inc Panel Mount 4430.3380 Circuit Protection
 Order CBE TA45-ABDWM060C0-AZM03-4430.3380 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3380-ND.
Accessory Circuit Protection Schurter Inc Cover and Collar 4430.0130 Circuit Protection
 Order CBE TA45-AZM01 (L)-4430.0130 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0130-ND.
Circuit Breaker Circuit Protection 15A 125/250VAC Schurter Inc Panel Mount 4430.0890 Circuit Protection
 Order CBE TA45-ABDWM150C0-4430.0890 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0890-ND.
Circuit Breaker Circuit Protection 7A 60VDC, 240VAC Schurter Inc Panel Mount 4430.1050 Circuit Protection
 Order CBE TA45-AHWTS070Z3-4430.1050 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1050-ND.
Circuit Breaker Circuit Protection 9A 125/250VAC Schurter Inc Panel Mount 4430.1220 Circuit Protection
 Order CBE TA45-ABDRP090C0-4430.1220 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1220-ND.
Accessory Circuit Protection Schurter Inc Collar 4430.1360 Circuit Protection
 Order CBE TA45-AZM12 (L)-4430.1360 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1360-ND.
Circuit Breaker Circuit Protection 11A 125/250VAC Schurter Inc Panel Mount 4430.1630 Circuit Protection
 Order CBE TA45-ABDBF110C0-701-4430.1630 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1630-ND.
Circuit Breaker Circuit Protection - 60VDC, 240VAC Schurter Inc Panel Mount 4430.2510 Circuit Protection
 Order CBE TA45-ABKTFC00C0-4430.2510 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2510-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CBE TA45-ABDBF110C0-701 - 4430.1630  |  Next: CBE TA45-ABDRP090C0 - 4430.1220
CBE TA45-ABDBL150C0-AZM02 - 4430.2970
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany