Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT3 Prototyping Products

ADAPTER BRD PLCC20/28/44/64/84 - 8100-SMT3 - Prototyping Products

All prices are in GBP.
Digi-Key Part Number 438-1031-ND
Price Break Unit Price Extended Price
1 35.56 35.56
10 31.258 312.58
25 27.7412 693.53
50 27.3504 1367.52
100 26.3736 2637.36
Manufacturer Part Number8100-SMT3
Product DescriptionADAPTER BRD PLCC20/28/44/64/84
Quantity Available 3

Order: Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT3 Prototyping Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT3
Technical/Catalog Information8100-SMT3
VendorTwin Industries
CategoryPrototyping Products
Proto Board TypeSMT Adapter
Size / Dimension6.00" x 6.00" (152.4mm x 152.4mm)
MaterialGalvanized and Chromated Steel
Board Thickness0.062" (1.57mm)
Hole Diameter-
Number of Positions-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 8100 SMT3
8100SMT3
438 1031 ND
4381031ND
438-1031
Image of ADAPTER BRD PLCC20/28/44/64/84 - 8100-SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER BRD PLCC20/28/44/64/84 - 8100-SMT3
(438-1031-ND) - Prototyping Products

ADAPTER BRD PLCC20/28/44/64/84 - 8100-SMT3 (438-1031-ND) - Prototyping Products

Related parts Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT3 Prototyping Products
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT3 Prototyping Products
 Order ADAPTER BRD PLCC20/28/44/64/84-8100-SMT3 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1031-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT14 Prototyping Products
 Order ADAPTER BOARD 64 TQFP 0.5MMPITCH-8100-SMT14 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1054-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT10-LF Prototyping Products
 Order ADAPTER BOARD SMT TSSOP-8100-SMT10-LF online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1058-ND.
Logical Systems Inc. Adapter Programmers, Development System PA40-44-01-DP-PP Programmers, Development Systems
 Order ADAPTER 40-DIP TO 44-PLCC-PA40-44-01-DP-PP online from Digi-Key. Manufactured by Logical Systems Inc.. Digi-Key part number 309-1028-ND.
Logical Systems Inc. Adapter Programmers, Development System PA40-44-33-DP-PP Programmers, Development Systems
 Order ADAPTER 40-DIP TO 44-PLCC-PA40-44-33-DP-PP online from Digi-Key. Manufactured by Logical Systems Inc.. Digi-Key part number 309-1030-ND.
Logical Systems Inc. Adapter Programmers, Development System PA40-44-P64-DP Programmers, Development Systems
 Order ADAPTER 40-DIP ZIF & 44-PLCC-PA40-44-P64-DP online from Digi-Key. Manufactured by Logical Systems Inc.. Digi-Key part number 309-1031-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT4 Prototyping Products
 Order ADAPTER BOARD SMT SOIC MED/WIDE-8100-SMT4 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1014-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT6 Prototyping Products
 Order ADAPTER BOARD SMT QFP44/100/160-8100-SMT6 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1015-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT7 Prototyping Products
 Order ADAPTER BOARD SMT QFP100/128/144-8100-SMT7 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1016-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT8 Prototyping Products
 Order ADAPTER BOARD SMT SOIC MED/TINY-8100-SMT8 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1017-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER BOARD SMT TSSOP - 8100-SMT10-LF  |  Next: ADAPTER BSA JACK-JACK - 1046257-1
ADAPTER BRD PLCC20/28/44/64/84 - 8100-SMT3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany